HTCSEMI HT431BRZ
| Produttore | HTCSEMIAsian Brands |
| Cod. Prod. | HT431BRZ |
| Cod. LCSC | C5336211 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | Programmable Precision Reference |
| Scheda Tecnica | HTCSEMI HT431BRZ |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | HTCSEMI | |
| Imballo | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~40V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~40V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | HTCSEMI | |
| Imballo | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~40V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~40V | |
| Minimum Cathode Current for Regulation | 250uA |
| Tipo | Descrizione | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Descrizione
The HT431 is a three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between Vref (approximately 2.5 volts) and 40 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications. The HT431 is characterized for operation from -25℃ to +85℃.
Caratteristiche
- Programmable Output Voltage to 40V
- Low Dynamic Output Impedance 0.2Ω
- Sink Current Capability of 0.1 mA to 100 mA
- Equivalent Full-Range Temperature Coefficient of 50 ppm/°C
- Temperature Compensated for Operation over Full Rated Operating Temperature Range
- Low Output Noise Voltage
- Fast Turn on Response
- TO-92, SOP-8, SOT-23, SOT-89 packages
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.1433 | $ 0.72 |
| 50+ | $ 0.1176 | $ 5.88 |
| 150+ | $ 0.1047 | $ 15.71 |
| 500+ | $ 0.0951 | $ 47.55 |
| 2,500+ | $ 0.0668 | $ 167.00 |
| 5,000+ | $ 0.063 | $ 315.00 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | HTCSEMI | |
| Imballo | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~40V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~40V | |
| Minimum Cathode Current for Regulation | 250uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | HTCSEMI | |
| Imballo | SOP-8 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~40V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~40V | |
| Minimum Cathode Current for Regulation | 250uA |
| Tipo | Descrizione | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Descrizione
The HT431 is a three-terminal adjustable regulator series with a guaranteed thermal stability over applicable temperature ranges. The output voltage may be set to any value between Vref (approximately 2.5 volts) and 40 volts with two external resistors. These devices have a typical dynamic output impedance of 0.2Ω. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacement for zener diodes in many applications. The HT431 is characterized for operation from -25℃ to +85℃.
Caratteristiche
- Programmable Output Voltage to 40V
- Low Dynamic Output Impedance 0.2Ω
- Sink Current Capability of 0.1 mA to 100 mA
- Equivalent Full-Range Temperature Coefficient of 50 ppm/°C
- Temperature Compensated for Operation over Full Rated Operating Temperature Range
- Low Output Noise Voltage
- Fast Turn on Response
- TO-92, SOP-8, SOT-23, SOT-89 packages
C5336211 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



