Tokmas CXL1507-ADJ(TOKMAS)
| Produttore | TokmasAsian Brands |
| Cod. Prod. | CXL1507-ADJ(TOKMAS) |
| Cod. LCSC | C53133672 |
| Imballo | TO-252-5L |
| Numero Cliente | |
| Attr. chiave | Step-down type 127kHz~173kHz Adjustable 1.23V~37V 3A TO-252-5L Voltage Regulators - DC DC Switching Regulators |
| Scheda Tecnica | Tokmas CXL1507-ADJ(TOKMAS) |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Tokmas | |
| Imballo | TO-252-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 127kHz~173kHz | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 4.5mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Tokmas | |
| Imballo | TO-252-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 127kHz~173kHz | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 4.5mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Wide 4.5V to 40V input voltage range
- Available in 3.3V, 5V, 12V and adjustable versions
- Output voltage adjustable from 1.23V to 37V
- Maximum duty cycle 100%
- Minimum dropout voltage 1.0V
- Fixed 150KHz switching frequency
- 3A continuous output current capability
- Internally optimized power transistor
- High efficiency
- TTL shutdown capability
- Excellent line and load regulation
- Built-in thermal shutdown protection
- Built-in current limiting protection
- Built-in output short-circuit protection
- Available in TO252-5L package
Applicazioni
Traduzione AI
- Portable DVD players
- LCD monitors/TVs
- Battery chargers
- ADSL modems
- Telecom/networking equipment
Disponibile: 2,340
2,340 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.2554$ 0.2299 | $ 1.15 |
| 50+ | $ 0.2011$ 0.1810 | $ 9.05 |
| 150+ | $ 0.1778$ 0.1601 | $ 24.02 |
| 500+ | $ 0.1488$ 0.1340 | $ 67.00 |
| 2,500+ | $ 0.1358$ 0.1223 | $ 305.75 |
| 5,000+ | $ 0.1281$ 0.1153 | $ 576.50 |
Package Standard2500/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Tokmas | |
| Imballo | TO-252-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 127kHz~173kHz | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 4.5mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Produttore | Tokmas | |
| Imballo | TO-252-5L | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 127kHz~173kHz | |
| Features | Overcurrent Protection |
| Tipo | Descrizione | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.23V~37V | |
| Output Current | 3A | |
| Quiescent Current | 4.5mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Wide 4.5V to 40V input voltage range
- Available in 3.3V, 5V, 12V and adjustable versions
- Output voltage adjustable from 1.23V to 37V
- Maximum duty cycle 100%
- Minimum dropout voltage 1.0V
- Fixed 150KHz switching frequency
- 3A continuous output current capability
- Internally optimized power transistor
- High efficiency
- TTL shutdown capability
- Excellent line and load regulation
- Built-in thermal shutdown protection
- Built-in current limiting protection
- Built-in output short-circuit protection
- Available in TO252-5L package
Applicazioni
Traduzione AI
- Portable DVD players
- LCD monitors/TVs
- Battery chargers
- ADSL modems
- Telecom/networking equipment
C53133672 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



