ST STTH30RQ06DY
| Hersteller | |
| Herst.-Teilenr. | STTH30RQ06DY |
| LCSC-Nr. | C5268265 |
| Verp. | TO-220AC |
| Kundennummer | |
| Hauptmerkm. | Diode 600V 30A TO-220AC |
| Datenblatt | ST STTH30RQ06DY |
| RoHS-Konformität | 3 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | ST | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | ST | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
STTH30RQ06-Y is developed for applications requiring high-voltage secondary rectification in LLC full-bridge topologies. It is also suitable for use as rectifier, freewheeling, and clamping diodes in switching power supplies, automotive applications, and industrial applications.
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- High junction temperature capability
- Ultrafast with soft recovery characteristics
- Low reverse current
- Low thermal resistance
- Reduced switching and conduction losses
- PPAP capable
- D²PAK HV creepage distance (anode to cathode) minimum 5.38 mm (with top coating)
- Voltage guaranteed from -40℃ to 175℃
- ECOPACK®2 compatible (DO-247, TO-220AC)
Anwendungen
KI-Übersetzung
- Output rectification
- PFC
- UPS
- Air conditioning
- Charging stations
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.4695 | $ 2.47 |
| 200+ | $ 0.9556 | $ 191.12 |
| 500+ | $ 0.9228 | $ 461.40 |
| 1,000+ | $ 0.9056 | $ 905.60 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | ST | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | ST | |
| Verp. | TO-220AC | |
| Reverse Recovery Time (trr) | 55ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -40℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.95V@30A | |
| Reverse Leakage Current (Ir) | 40uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 30A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
STTH30RQ06-Y is developed for applications requiring high-voltage secondary rectification in LLC full-bridge topologies. It is also suitable for use as rectifier, freewheeling, and clamping diodes in switching power supplies, automotive applications, and industrial applications.
Merkmale
KI-Übersetzung
- AEC-Q101 qualified
- High junction temperature capability
- Ultrafast with soft recovery characteristics
- Low reverse current
- Low thermal resistance
- Reduced switching and conduction losses
- PPAP capable
- D²PAK HV creepage distance (anode to cathode) minimum 5.38 mm (with top coating)
- Voltage guaranteed from -40℃ to 175℃
- ECOPACK®2 compatible (DO-247, TO-220AC)
Anwendungen
KI-Übersetzung
- Output rectification
- PFC
- UPS
- Air conditioning
- Charging stations
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

