CHONGTIAN CT-1608UYC-P6-0H
| Hersteller | CHONGTIANAsian Brands |
| Herst.-Teilenr. | CT-1608UYC-P6-0H |
| LCSC-Nr. | C52676003 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | 20mA 1.8V~2.3V 590nm 120° 430mcd~520mcd Yellow 1.17mmx0.8mm square lamp head 585nm~595nm 0603 LED Indication - Discrete |
| Datenblatt | CHONGTIAN CT-1608UYC-P6-0H |
| Alternativteile | 2 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | CHONGTIAN | |
| Verp. | 0603 | |
| Half wave width | 20nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.3V | |
| Diode Configuration | Discrete Diode | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd~520mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.17mmx0.8mm square lamp head | |
| Wavelength | 585nm~595nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | CHONGTIAN | |
| Verp. | 0603 | |
| Half wave width | 20nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.3V | |
| Diode Configuration | Discrete Diode | |
| Installation method | Top-mount |
| Typ | Beschreibung | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd~520mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.17mmx0.8mm square lamp head | |
| Wavelength | 585nm~595nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Vorrätig: 850
850 Ab Lager, sofort versandfertig
Minimum: 50Vielfaches: 50Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 50+ | $ 0.0143 | $ 0.72 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,500+ | $ 0.0095 | $ 14.25 |
| 4,000+ | $ 0.0085 | $ 34.00 |
| 24,000+ | $ 0.0076 | $ 182.40 |
| 48,000+ | $ 0.0071 | $ 340.80 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | CHONGTIAN | |
| Verp. | 0603 | |
| Half wave width | 20nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.3V | |
| Diode Configuration | Discrete Diode | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd~520mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.17mmx0.8mm square lamp head | |
| Wavelength | 585nm~595nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | CHONGTIAN | |
| Verp. | 0603 | |
| Half wave width | 20nm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.8V~2.3V | |
| Diode Configuration | Discrete Diode | |
| Installation method | Top-mount |
| Typ | Beschreibung | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Luminous Intensity | 430mcd~520mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1.17mmx0.8mm square lamp head | |
| Wavelength | 585nm~595nm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CT-1608UYC-P6 | CHONGTIAN | 0603 | 7,500 | $ 0.0049 | ||
| CT-1608SUYC-P6 | CHONGTIAN | 0603 | 2,250 | $ 0.0106 |



