HTCSEMI HT2206ARWZ
| Hersteller | HTCSEMIAsian Brands |
| Herst.-Teilenr. | HT2206ARWZ |
| LCSC-Nr. | C5241920 |
| Verp. | WSOP-16 |
| Kundennummer | |
| Hauptmerkm. | WSOP-16 Instrumentation, Op Amps, Buffer Amps |
| Datenblatt | HTCSEMI HT2206ARWZ |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | HTCSEMI | |
| Verp. | WSOP-16 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 10V~26V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | HTCSEMI | |
| Verp. | WSOP-16 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 10V~26V |
Beschreibung
HT2206 is a monolithic function generator IC capable of producing high-quality, high-stability, and high-accuracy sine, square, triangle, sawtooth, and pulse waveforms. Output waveforms can be amplitude- and frequency-modulated via external voltage. Operating frequency is externally selectable from 0.01Hz to over 1MHz. This IC is well suited for communications, instrumentation, and function generator applications requiring sine tone, AM, FM, or FSK generation. Typical drift specification is 20ppm/°C. Oscillator frequency can be linearly swept over a 2000:1 frequency range via external control voltage while maintaining low distortion.
Merkmale
- Low sine wave distortion, typical 0.5%
- Excellent temperature stability, typical 20ppm/°C
- Wide sweep range, typical 2000:1
- Low supply sensitivity, typical 0.01%/V
- Linear amplitude modulation
- TTL-compatible FSK control
- Wide supply voltage range, 10V to 26V
- Adjustable duty cycle, 1% to 99%
Anwendungen
- Waveform generation
- Sweep generation
- AM/FM generation
- V/F conversion
- FSK generation
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.9344 | $ 1.93 |
| 10+ | $ 1.6377 | $ 16.38 |
| 30+ | $ 1.4525 | $ 43.58 |
| 100+ | $ 1.1984 | $ 119.84 |
| 500+ | $ 1.1131 | $ 556.55 |
| 1,000+ | $ 1.0754 | $ 1075.40 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | HTCSEMI | |
| Verp. | WSOP-16 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 10V~26V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | HTCSEMI | |
| Verp. | WSOP-16 | |
| Output Current | - | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | - | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | - |
| Typ | Beschreibung | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 10V~26V |
Beschreibung
HT2206 is a monolithic function generator IC capable of producing high-quality, high-stability, and high-accuracy sine, square, triangle, sawtooth, and pulse waveforms. Output waveforms can be amplitude- and frequency-modulated via external voltage. Operating frequency is externally selectable from 0.01Hz to over 1MHz. This IC is well suited for communications, instrumentation, and function generator applications requiring sine tone, AM, FM, or FSK generation. Typical drift specification is 20ppm/°C. Oscillator frequency can be linearly swept over a 2000:1 frequency range via external control voltage while maintaining low distortion.
Merkmale
- Low sine wave distortion, typical 0.5%
- Excellent temperature stability, typical 20ppm/°C
- Wide sweep range, typical 2000:1
- Low supply sensitivity, typical 0.01%/V
- Linear amplitude modulation
- TTL-compatible FSK control
- Wide supply voltage range, 10V to 26V
- Adjustable duty cycle, 1% to 99%
Anwendungen
- Waveform generation
- Sweep generation
- AM/FM generation
- V/F conversion
- FSK generation
C5241920 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

