Slkor SLESD5Z15CS
| 제조업체 | SlkorAsian Brands |
| 제조사 품번 | SLESD5Z15CS |
| LCSC 번호 | C52270763 |
| 포장 | SOD-523 |
| 고객 번호 | |
| 주요 제원 | 27V 5A@8/20us 135W@8/20us 20V Bidirectional 15V SOD-523 TVS Diodes |
| 데이터시트 | Slkor SLESD5Z15CS |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Slkor | |
| 포장 | SOD-523 | |
| Clamping Voltage | 27V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 135W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Slkor | |
| 포장 | SOD-523 | |
| Clamping Voltage | 27V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 135W@8/20us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
SLESD5Z15CS is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained PCB designs.
주요 특징
AI 번역
- Single-wire bidirectional ESD protection
- Maximum reverse standoff voltage: 15.0V
- Typical low capacitance: 15 pF
- Low leakage current: nA level
- Typical response time <1 ns
- IEC61000-4-2 Level 4 ESD protection
- RoHS compliant
응용 분야
AI 번역
- Mobile phones
- Audio devices
- Portable devices
- Digital cameras
- Power supplies
재고 있음: 2,200
2,200 재고 있음, 당일 발송
최소값: 50배수: 50판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 50+ | $ 0.0198 | $ 0.99 |
| 500+ | $ 0.0154 | $ 7.70 |
| 3,000+ | $ 0.013 | $ 39.00 |
| 6,000+ | $ 0.0116 | $ 69.60 |
| 24,000+ | $ 0.0103 | $ 247.20 |
| 51,000+ | $ 0.0096 | $ 489.60 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Slkor | |
| 포장 | SOD-523 | |
| Clamping Voltage | 27V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 135W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | Slkor | |
| 포장 | SOD-523 | |
| Clamping Voltage | 27V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 135W@8/20us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 20V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
SLESD5Z15CS is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal ESD protection device for space-constrained PCB designs.
주요 특징
AI 번역
- Single-wire bidirectional ESD protection
- Maximum reverse standoff voltage: 15.0V
- Typical low capacitance: 15 pF
- Low leakage current: nA level
- Typical response time <1 ns
- IEC61000-4-2 Level 4 ESD protection
- RoHS compliant
응용 분야
AI 번역
- Mobile phones
- Audio devices
- Portable devices
- Digital cameras
- Power supplies
C52270763 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



