Brightking 431KD14J
| Hersteller | BrightkingAsian Brands |
| Herst.-Teilenr. | 431KD14J |
| LCSC-Nr. | C522623 |
| Verp. | Through Hole,P=7.5mm |
| Kundennummer | |
| Hauptmerkm. | VARISTOR 430V 6kA P=7.5mm |
| Datenblatt | Brightking 431KD14J |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 3 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Brightking | |
| Verp. | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Rated Wattage | 600mW | |
| Energy | 155J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Brightking | |
| Verp. | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Rated Wattage | 600mW |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 155J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Wide operating voltage (V1mA) range from 18V to 1800V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 compliant per J-STD-020. Operating temperature: -40℃ to +105℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.
Merkmale
KI-Übersetzung
- Wide operating voltage (V₁ₘₐ) range from 18V to 1800V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C ~ +105°C
- Storage Temperature: -40°C ~ +125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Anwendungen
KI-Übersetzung
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
Nicht vorrätig
Benachrichtigen
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.0573 | $ 0.29 |
| 50+ | $ 0.0561 | $ 2.81 |
| 300+ | $ 0.0512 | $ 15.36 |
| 600+ | $ 0.0504 | $ 30.24 |
Standardgehäuse300/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Brightking | |
| Verp. | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Rated Wattage | 600mW | |
| Energy | 155J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Varistors, MOVs | |
| Hersteller | Brightking | |
| Verp. | Through Hole,P=7.5mm | |
| Clamping Voltage | 710V | |
| Rated Wattage | 600mW |
| Typ | Beschreibung | |
|---|---|---|
| Energy | 155J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Wide operating voltage (V1mA) range from 18V to 1800V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 compliant per J-STD-020. Operating temperature: -40℃ to +105℃. Storage temperature: -40℃ to +125℃. Safety certifications: UL: E327997, CSA: 246579, VDE: 40027827.
Merkmale
KI-Übersetzung
- Wide operating voltage (V₁ₘₐ) range from 18V to 1800V
- Fast responding to transient over-voltage
- Large absorbing transient energy capability
- Low clamping ratio and no follow-on current
- Meets MSL level 1, per J-STD-020
- Operating Temperature: -40°C ~ +105°C
- Storage Temperature: -40°C ~ +125°C
- Safety certification: UL: E327997 CSA: 246579 VDE: 40027827
Anwendungen
KI-Übersetzung
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronics
- Surge protection in industrial electronics
- Surge protection in electronic home appliances, gas and petroleum appliances
- Relay and electromagnetic valve surge absorption
C522623 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



