MetalLions MNTC0603X473F4150FTB
| Hersteller | MetalLionsAsian Brands |
| Herst.-Teilenr. | MNTC0603X473F4150FTB |
| LCSC-Nr. | C52205404 |
| Verp. | 0603 |
| Kundennummer | |
| Hauptmerkm. | 47kΩ 140uA 4150K ±1% 100mW ±1% 0603 NTC Thermistors |
| Datenblatt | MetalLions MNTC0603X473F4150FTB |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | MetalLions | |
| Verp. | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | 140uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4150K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 4s | |
| B Constant (25℃/85℃) | 4209K | |
| B Constant Tolerance | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | MetalLions | |
| Verp. | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm |
| Typ | Beschreibung | |
|---|---|---|
| Steady State Current (Max) | 140uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4150K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 4s | |
| B Constant (25℃/85℃) | 4209K | |
| B Constant Tolerance | ±1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Surface mount type, suitable for high-density mounting
- Multiple B constant series available for various applications
- Excellent solderability
- Operating temperature range: -40℃ ~ +125℃
- RoHS compliant
Anwendungen
KI-Übersetzung
- Communication equipment
- Office automation equipment
- Battery and CPU temperature protection
Vorrätig: 1,900
1,900 Ab Lager, sofort versandfertig
Minimum: 50Vielfaches: 50Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 50+ | $ 0.0193$ 0.0184 | $ 0.92 |
| 500+ | $ 0.0151$ 0.0144 | $ 7.20 |
| 1,500+ | $ 0.0128$ 0.0122 | $ 18.30 |
| 4,000+ | $ 0.0114$ 0.0109 | $ 43.60 |
| 24,000+ | $ 0.0102$ 0.0097 | $ 232.80 |
| 48,000+ | $ 0.0095$ 0.0091 | $ 436.80 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | MetalLions | |
| Verp. | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm | |
| Steady State Current (Max) | 140uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4150K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 4s | |
| B Constant (25℃/85℃) | 4209K | |
| B Constant Tolerance | ±1% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Hersteller | MetalLions | |
| Verp. | 0603 | |
| Height | 0.8mm | |
| Resistance @ 25℃ | 47kΩ | |
| Width | 0.8mm | |
| Pitch | - | |
| Operating Temperature | -40℃~+125℃ | |
| B Constant (25℃/100℃) | - | |
| Length | 1.6mm |
| Typ | Beschreibung | |
|---|---|---|
| Steady State Current (Max) | 140uA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 4150K | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 4s | |
| B Constant (25℃/85℃) | 4209K | |
| B Constant Tolerance | ±1% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Surface mount type, suitable for high-density mounting
- Multiple B constant series available for various applications
- Excellent solderability
- Operating temperature range: -40℃ ~ +125℃
- RoHS compliant
Anwendungen
KI-Übersetzung
- Communication equipment
- Office automation equipment
- Battery and CPU temperature protection
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MNTC0603X473F4050FTB | MetalLions | 0603 | 3,650 | $0.0184 $0.0193 |
