TI SNJ54AS175BJ
| Produttore | |
| Cod. Prod. | SNJ54AS175BJ |
| Cod. LCSC | C5212379 |
| Imballo | CDIP-16 |
| Numero Cliente | |
| Attr. chiave | 4.5V~5.5V 1 4 15ns@4.5V,50pF CDIP-16 Flip Flops |
| Scheda Tecnica | TI SNJ54AS175BJ |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54ASSeries | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 4 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 20mA | |
| Quiescent Current | 34mA | |
| Setup Time | 3ns | |
| Hold Time | 1ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54ASSeries | |
| Synchronous/Asynchronous | Asynchronous |
| Tipo | Descrizione | |
|---|---|---|
| Number of Elements | 4 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 20mA | |
| Quiescent Current | 34mA | |
| Setup Time | 3ns | |
| Hold Time | 1ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Descrizione
These positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct-clear (CLR) input. The ’ALS175 and ’AS175B feature complementary outputs from each flip-flop.
Information at the data (D) inputs meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is at either the high or low level, the D-input signal has no effect at the output.
These circuits are fully compatible for use with most TTL circuits.
Caratteristiche
- Fully Buffered Outputs for Maximum Isolation From External Disturbances (’AS Only)
Applicazioni
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 43.5741 | $ 43.57 |
| 25+ | $ 41.4328 | $ 1035.82 |
Package Standard25/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54ASSeries | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 4 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 20mA | |
| Quiescent Current | 34mA | |
| Setup Time | 3ns | |
| Hold Time | 1ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Produttore | TI | |
| Imballo | CDIP-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary | |
| Operating Temperature | -55℃~+125℃ | |
| Series | 54ASSeries | |
| Synchronous/Asynchronous | Asynchronous |
| Tipo | Descrizione | |
|---|---|---|
| Number of Elements | 4 | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 20mA | |
| Quiescent Current | 34mA | |
| Setup Time | 3ns | |
| Hold Time | 1ns | |
| Propagation Delay | 15ns@4.5V,50pF | |
| Trigger Type | Rising Edge |
Descrizione
These positive-edge-triggered flip-flops utilize TTL circuitry to implement D-type flip-flop logic. All have a direct-clear (CLR) input. The ’ALS175 and ’AS175B feature complementary outputs from each flip-flop.
Information at the data (D) inputs meeting the setup-time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is at either the high or low level, the D-input signal has no effect at the output.
These circuits are fully compatible for use with most TTL circuits.
Caratteristiche
- Fully Buffered Outputs for Maximum Isolation From External Disturbances (’AS Only)
Applicazioni
- Buffer/Storage Registers
- Shift Registers
- Pattern Generators
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SN54LS175J | TI | CDIP-16 | 5 | $ 25.3279 | ||
| CD40175BEE4 | TI | PDIP-16 | 0 | $ 0.9339 | ||
| CD54HC175F3A | TI | CDIP-16 | 0 | $ 11.1568 |



