JETEKPS G0512S-1W
| Produttore | JETEKPSAsian Brands |
| Cod. Prod. | G0512S-1W |
| Cod. LCSC | C5198562 |
| Imballo | SIP,19.6x9.5mm |
| Numero Cliente | |
| Attr. chiave | 1W DC-DC Converter |
| Scheda Tecnica | JETEKPS G0512S-1W |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | JETEKPS | |
| Imballo | SIP,19.6x9.5mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 68% | |
| Output Power | 1W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | JETEKPS | |
| Imballo | SIP,19.6x9.5mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 68% | |
| Output Power | 1W |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Small volume, high power density
- High efficiency, low output ripple and noise
- Low zero-load power consumption, low static current
- Long time short circuit protection and self-recovery superior thermal stability and temperature characteristics
- Wide temperature performance at full 1 watt load: -40°C to +85°C
- Isolation Voltage: 6000VDC High Reliability (MTTF ≥ 350 ten thousand hours)
- International standard SIP package, save PCB installation space
- Environmental design, ROHS compliant
- 100% full load aging
- RoHS Isolate/Non-stabilized Positive and negative output
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 3.2345$ 2.7494 | $ 2.75 |
| 10+ | $ 2.7754$ 2.3591 | $ 23.59 |
| 30+ | $ 2.5029$ 2.1275 | $ 63.83 |
| 100+ | $ 2.2272$ 1.8932 | $ 189.32 |
| 500+ | $ 2.099$ 1.7842 | $ 892.10 |
| 1,000+ | $ 2.0423$ 1.7360 | $ 1736.00 |
Package Standard10/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | JETEKPS | |
| Imballo | SIP,19.6x9.5mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 68% | |
| Output Power | 1W |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | JETEKPS | |
| Imballo | SIP,19.6x9.5mm | |
| Output Voltage | ±12V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 68% | |
| Output Power | 1W |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Small volume, high power density
- High efficiency, low output ripple and noise
- Low zero-load power consumption, low static current
- Long time short circuit protection and self-recovery superior thermal stability and temperature characteristics
- Wide temperature performance at full 1 watt load: -40°C to +85°C
- Isolation Voltage: 6000VDC High Reliability (MTTF ≥ 350 ten thousand hours)
- International standard SIP package, save PCB installation space
- Environmental design, ROHS compliant
- 100% full load aging
- RoHS Isolate/Non-stabilized Positive and negative output
C5198562 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



