LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
NXP PCA9450AAHNY product image
  • PCA9450AAHNY thumbnail 1
  • PCA9450AAHNY thumbnail 2
  • PCA9450AAHNY thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

NXP PCA9450AAHNY

제조업체
제조사 품번
PCA9450AAHNY
LCSC 번호
C5191349
포장
HVQFN-56
고객 번호
주요 제원
I2C HVQFN-56 Power Management - Specialized RoHS
데이터시트NXP PCA9450AAHNY
RoHS 준수2개 문서 이용 가능
재고 있음: 12
12 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 6.4757$ 6.48
10+$ 5.6066$ 56.07
30+$ 4.8949$ 146.85
100+$ 4.3718$ 437.18
500+$ 4.1307$ 2065.35
1,000+$ 4.0225$ 4022.50
표준 패키지2000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
제조업체NXP
포장HVQFN-56
FeaturesDynamic voltage scaling;Cable compensation;Output discharge;Overcurrent Protection;Power-on timing control
Operating Temperature-40℃~+105℃
InterfaceI2C
Output Voltage0.6V~2.1875V;0.6V~3.4V
Voltage - Supply2.7V~5.5V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

PCA9450 is a single chip Power Management IC (PMIC) specifically designed to support i.MX 8M family processor in both 1 cell Li-Ion and Li-polymer battery portable application and 5 V adapter non-portable applications. It supports various memory types (DDR4/LPDDR4/DDR3L, etc.) via system UBOOT configuration, which does not require hardware change. The device provides six high efficiency step-down regulators, five LDOs, one 400 mA load switch, 2-channel level translator and 32.768 kHz crystal oscillator driver. Three buck regulators support Dynamic Voltage Scaling (DVS) feature along with programmable ramping up and down time and those buck regulators support remote sense to compensate IR drop to load from buck regulator. This device is characterized across -40 °C to 105 °C ambient temperature range. Six step-down regulators are designed to provide power for i.MX 8M application processor and DRAM memory. Two LDOs, LDO1 and LDO2, feature very low quiescent current to provide power for Secure Non-Volatile Storage (SNVS) since these LDOs are always ON when input voltage is valid. PCA9450 integrates logic translator which is a 2-bit, dual supply translating transceiver with auto direction sensing. It enables bidirectional voltage level translation. It can be used as I²C level translator. 400 mA load switch is to supply 3.3 V power supply to SD card, which has internal discharge resistor. PCA9450 has three versions: PCA9450AA is companion PMIC for (i.MX 8M Mini), PCA9450B is companion PMIC for i.MX 8M Nano and PCA9450C is companion PMIC for i.MX 8M Plus. The PCA9450 is offered in 56-pin HVQFN package, 7 mm x 7 mm, 0.4 mm pitch.

주요 특징

AI 번역
  • Six high-efficiency step-down regulators
    • Three 3 A buck regulators with DVS feature and remote sense
    • PCA9450AA: Three 3 A buck regulators
    • PCA9450B: Three 3 A buck regulators
    • PCA9450C: Two 3 A buck regulators, 6 A dual-phase buck regulator and 3 A buck regulator
  • One 3 A buck regulator
  • Two 2 A buck regulators
  • Five linear regulators
    • Two 10 mA LDOs
    • One 150 mA LDO
    • One 200 mA LDO
    • One 300 mA LDO
  • Support various memory types: DDR4/LPDDR4/DDR3L via system UBOOT configuration, no hardware change required
  • 400 mA load switch with built-in active discharge resistor
  • 32.768 kHz crystal oscillator driver and buffer output
  • Two channel logic level translator
  • Power control IO
    • Power ON/OFF control
    • Standby/run mode control
  • Fm + 1MHz I²C -bus interface
  • ESD protection
    • Human Body Model (HBM): +/- 2000 V
    • Charged Device Model (CDM): +/- 500 V
  • 7 mm x 7 mm, 56-pin HVQFN with 0.4 mm pitch

응용 분야

AI 번역
  • IoT Devices
  • Tablet
  • Electronic Point of Sale (ePOS)
  • Industrial application