ZHIDE 5.0SMDJ36A
| Hersteller | ZHIDEAsian Brands |
| Herst.-Teilenr. | 5.0SMDJ36A |
| LCSC-Nr. | C5161616 |
| Verp. | DO-214AB(SMC) |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 36VWM DO-214AB(SMC) |
| Datenblatt | ZHIDE 5.0SMDJ36A |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | ZHIDE | |
| Verp. | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 86.92uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | ZHIDE | |
| Verp. | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 86.92uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Surface mount transient voltage suppressor rectifier, reverse voltage 5.0 ~ 440 V, with 5000 W peak pulse power.
Merkmale
KI-Übersetzung
- Glass passivated die
- 5000W peak pulse power capability using 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
Vorrätig: 1,852
1,852 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.365 | $ 0.37 |
| 10+ | $ 0.3182 | $ 3.18 |
| 30+ | $ 0.2979 | $ 8.94 |
| 100+ | $ 0.2714 | $ 27.14 |
| 500+ | $ 0.248 | $ 124.00 |
| 1,000+ | $ 0.2402 | $ 240.20 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | ZHIDE | |
| Verp. | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 86.92uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | ZHIDE | |
| Verp. | DO-214AB(SMC) | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 58.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 86.92uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Surface mount transient voltage suppressor rectifier, reverse voltage 5.0 ~ 440 V, with 5000 W peak pulse power.
Merkmale
KI-Übersetzung
- Glass passivated die
- 5000W peak pulse power capability using 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Excellent clamping capability
- Low reverse leakage current
- Very fast response time
- Leads and body RoHS compliant
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



