Jingdao Microelectronics D3R6N30
| Producent | Jingdao MicroelectronicsAsian Brands |
| Nr części prod. | D3R6N30 |
| Nr LCSC | C5156807 |
| Opak. | TO-252W |
| Numer Klienta | |
| Klucz. cechy | MOSFET N-CH 30V 80A TO-252W |
| Karta Katalogowa | Jingdao Microelectronics D3R6N30 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | Jingdao Microelectronics | |
| Opak. | TO-252W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 82W | |
| RDS(on) | 3.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.414nF | |
| Gate Charge(Qg) | 13nC | |
| Type | N-Channel |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | Jingdao Microelectronics | |
| Opak. | TO-252W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 82W | |
| RDS(on) | 3.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.414nF | |
| Gate Charge(Qg) | 13nC | |
| Type | N-Channel |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
D3R6N30 is an N-channel enhanced MOS field effect transistor. Advanced technology and cell structure make the product have low on resistance, excellent switching performance and high avalanche breakdown withstand voltage. The product can be widely used in uninterruptible power supply and power management field of inverter system.
Funkcje
Tłumaczenie AI
- RDS(ON)(TYP) 3.6mΩ @ VGS = 10V, ID = 20A
- Fast switching capability
- Avalanche energy tested
- Improved dv/dt capability, high ruggedness
- Low gate drive voltage
Zastosowania
Tłumaczenie AI
- Load switch
- PWM applications
- Power management
Na stanie: 2,290
2,290 W magazynie, wysyłka natychmiastowa
Minimum: 5Wielokrotność: 5Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 5+ | $ 0.1277 | $ 0.64 |
| 50+ | $ 0.1017 | $ 5.09 |
| 150+ | $ 0.0886 | $ 13.29 |
| 500+ | $ 0.0789 | $ 39.45 |
| 2,500+ | $ 0.0678 | $ 169.50 |
| 5,000+ | $ 0.0639 | $ 319.50 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | Jingdao Microelectronics | |
| Opak. | TO-252W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 82W | |
| RDS(on) | 3.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.414nF | |
| Gate Charge(Qg) | 13nC | |
| Type | N-Channel |
| Typ | Opis | |
|---|---|---|
| Kategoria | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Producent | Jingdao Microelectronics | |
| Opak. | TO-252W | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 80A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Typ | Opis | |
|---|---|---|
| Pd - Power Dissipation | 82W | |
| RDS(on) | 3.6mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 206pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.414nF | |
| Gate Charge(Qg) | 13nC | |
| Type | N-Channel |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
D3R6N30 is an N-channel enhanced MOS field effect transistor. Advanced technology and cell structure make the product have low on resistance, excellent switching performance and high avalanche breakdown withstand voltage. The product can be widely used in uninterruptible power supply and power management field of inverter system.
Funkcje
Tłumaczenie AI
- RDS(ON)(TYP) 3.6mΩ @ VGS = 10V, ID = 20A
- Fast switching capability
- Avalanche energy tested
- Improved dv/dt capability, high ruggedness
- Low gate drive voltage
Zastosowania
Tłumaczenie AI
- Load switch
- PWM applications
- Power management
C5156807 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



