Fortior Tech FT3206D
| Hersteller | Fortior TechAsian Brands |
| Herst.-Teilenr. | FT3206D |
| LCSC-Nr. | C5156157 |
| Verp. | DFN-10-EP(3x3) |
| Kundennummer | |
| Hauptmerkm. | Three-phase Sine-wave Sensorless Motor Drive |
| Datenblatt | Fortior Tech FT3206D |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | Fortior Tech | |
| Verp. | DFN-10-EP(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 2V~6V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 100uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | 700mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | Fortior Tech | |
| Verp. | DFN-10-EP(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 2V~6V |
| Typ | Beschreibung | |
|---|---|---|
| Interface | I2C | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 100uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | 700mΩ |
Beschreibung
FT3206D is a three-phase sensorless brushless DC motor driver IC designed for low noise and low voltage applications. It drives the motor sinusoidally, giving low noise performance. It provides such features as start-up circuit, Pulse Width Modulation (PWM) speed control, RD FG output for different control applications, as well as protective mechanisms such as lock protection and thermal protection. FT3206D is especially suitable for silent applications such as game consoles or CPU fans. It is available in DFN3x3 - 10 package. FT3206D integrates a wide range of protection features, including lock protection and automatic recovery, thermal shutdown, etc. These prevent the control circuits and the motor from being damaged, particularly under stressed applications and demanding environments.
Merkmale
- Three-phase Sine-wave Drive
- Three-Phase Sensorless Drive
- Built-In External PWM Speed Control
- FG (Rotation Speed Detection) Output
- RD (Rotation Detection) Output
- Soft Switching Circuit (for noise reduction)
- Power Saving (when input PWM duty cycle is 0%)
- Built-In Lock Protection and Auto Restart
- Built-in Thermal Shutdown Protection (TSD)
- FG Division for Different Pole Paired Motors
- I2C Interface for Parameter Settings and Internal OTP Writing
- Low Rds (0.7Ω)
Anwendungen
- NB fans
- Masks
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.3988 | $ 0.40 |
| 10+ | $ 0.3068 | $ 3.07 |
| 30+ | $ 0.268 | $ 8.04 |
| 100+ | $ 0.218 | $ 21.80 |
| 624+ | $ 0.197 | $ 122.93 |
| 1,248+ | $ 0.1825 | $ 227.76 |
Standardgehäuse624/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | Fortior Tech | |
| Verp. | DFN-10-EP(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 2V~6V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 100uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | 700mΩ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Hersteller | Fortior Tech | |
| Verp. | DFN-10-EP(3x3) | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication;Soft switching | |
| Technology | Yes | |
| Voltage - Supply | 2V~6V |
| Typ | Beschreibung | |
|---|---|---|
| Interface | I2C | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | 100uA | |
| Output Current | - | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | 700mΩ |
Beschreibung
FT3206D is a three-phase sensorless brushless DC motor driver IC designed for low noise and low voltage applications. It drives the motor sinusoidally, giving low noise performance. It provides such features as start-up circuit, Pulse Width Modulation (PWM) speed control, RD FG output for different control applications, as well as protective mechanisms such as lock protection and thermal protection. FT3206D is especially suitable for silent applications such as game consoles or CPU fans. It is available in DFN3x3 - 10 package. FT3206D integrates a wide range of protection features, including lock protection and automatic recovery, thermal shutdown, etc. These prevent the control circuits and the motor from being damaged, particularly under stressed applications and demanding environments.
Merkmale
- Three-phase Sine-wave Drive
- Three-Phase Sensorless Drive
- Built-In External PWM Speed Control
- FG (Rotation Speed Detection) Output
- RD (Rotation Detection) Output
- Soft Switching Circuit (for noise reduction)
- Power Saving (when input PWM duty cycle is 0%)
- Built-In Lock Protection and Auto Restart
- Built-in Thermal Shutdown Protection (TSD)
- FG Division for Different Pole Paired Motors
- I2C Interface for Parameter Settings and Internal OTP Writing
- Low Rds (0.7Ω)
Anwendungen
- NB fans
- Masks
C5156157 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



