LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SGMICRO SGM829-4.5XN5G/TR product image
Immagini a scopo illustrativo

SGMICRO SGM829-4.5XN5G/TR

Produttore
SGMICROAsian Brands
Cod. Prod.
SGM829-4.5XN5G/TR
Cod. LCSC
C5152440
Imballo
SOT-23-5
Numero Cliente
Attr. chiave
290us Manual reset input Active Low 1.65V~6.5V 1 SOT-23-5 Supervisors
Scheda TecnicaSGMICRO SGM829-4.5XN5G/TR
Parti alternative1
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7406$ 0.74
10+$ 0.5692$ 5.69
30+$ 0.4835$ 14.51
100+$ 0.3979$ 39.79
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreSGMICRO
ImballoSOT-23-5
Operating Temperature-40℃~+125℃
Reset Timeout290us
output typeOpen-drain
FunctionManual reset input
Reset Active LevelActive Low
standby current600nA
Voltage - Supply1.65V~6.5V
ChipTypeVoltage monitor
Threshold Voltage4.2V
Number of Voltages Monitored1

Descrizione

Traduzione AI

The SGM829 family can monitor system voltages from 1.8V to 5V. When the VDD voltage falls below the preset threshold (VΠ) or the manual reset (nMR) pin is driven low, the open-drain nRESET output is asserted. After the VDD voltage and nMR voltage return higher than their respective thresholds, the nRESET output remains low within the user-adjustable delay time. The SGM829 uses a precision reference to achieve 1% threshold accuracy. The fixed reset timeout period can be set to 0.29ms by leaving the SRT pin open. The programmable reset timeout period can be set from 1.25ms to 10s through an external capacitor connected to the SRT pin. Low quiescent current makes the SGM829 very suitable for battery-powered applications. The SGM829 is available in a Green SOT-23-5 package.

Caratteristiche

Traduzione AI
  • Adjustable Reset Timeout Period: 1.25ms to 10s
  • Low Quiescent Current: 0.6μA (TYP)
  • High Threshold Accuracy: 1% (TYP)
  • Factory-Set Detection Voltages: 1.8V to 5V
  • Manual Reset (nMR) Input
  • Open-Drain nRESET Output
  • Available in a Green SOT-23-5 Package

Applicazioni

Traduzione AI
  • Computers
  • Portable Equipment
  • Intelligent Instruments
  • Microprocessor Systems
  • Critical μP Power Monitoring

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
SGM893B-4.0XN5G/TRSGMICROSOT-23-50$ 0.6182