SGMICRO SGM2200H-5.0YTN5G/TR
| Produttore | SGMICROAsian Brands |
| Cod. Prod. | SGM2200H-5.0YTN5G/TR |
| Cod. LCSC | C5141604 |
| Imballo | TSOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 5V Positive Fixed TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Scheda Tecnica | SGMICRO SGM2200H-5.0YTN5G/TR |
| Parti alternative | 5 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | TSOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 60mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | TSOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 60mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
Descrizione
The SGM2200H is a high-voltage, low-quiescent-current linear regulator capable of delivering 60mA output current. It operates with input voltages up to 36V. Fixed output versions are available with output voltages ranging from 1.8V to 5.0V. The adjustable output version allows the output voltage to be set from 0.8V to 5.0V using external resistors. Additional features include current limiting and thermal shutdown protection. The SGM2200H is offered in RoHS-compliant SOT-89-3, SOT-23, TSOT-23-5, and SC70-5 packages. The operating temperature range is -40℃ to +85℃.
Caratteristiche
- High input voltage: up to 36V
- Fixed output voltage: 1.8V, 2.5V, 3.0V, 3.3V, 3.6V, 5.0V
- Adjustable output voltage: 0.8V to 5.0V
- 60mA output current
- Output voltage accuracy: ±2.5% at +25℃
- Low dropout voltage
- Low quiescent current
- Low temperature coefficient
- Current limiting and thermal protection
- Operating temperature range: -40℃ to +85℃
- Available in RoHS-compliant SOT-89-3, SOT-23, TSOT-23-5, and SC70-5 packages
Applicazioni
- Handheld computers
- High-power boost applications
- Power supply for battery-powered devices
- Home appliances/electronic equipment
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 10+ | $ 0.2571 | $ 2.57 |
| 30+ | $ 0.2188 | $ 6.56 |
| 100+ | $ 0.1729 | $ 17.29 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | TSOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 60mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | TSOT-23-5 | |
| Output Voltage | 5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2.2uA | |
| Output Configuration | Positive | |
| Output Current | 60mA | |
| Operating Voltage | 36V | |
| Output Type | Fixed | |
| Features | - |
Descrizione
The SGM2200H is a high-voltage, low-quiescent-current linear regulator capable of delivering 60mA output current. It operates with input voltages up to 36V. Fixed output versions are available with output voltages ranging from 1.8V to 5.0V. The adjustable output version allows the output voltage to be set from 0.8V to 5.0V using external resistors. Additional features include current limiting and thermal shutdown protection. The SGM2200H is offered in RoHS-compliant SOT-89-3, SOT-23, TSOT-23-5, and SC70-5 packages. The operating temperature range is -40℃ to +85℃.
Caratteristiche
- High input voltage: up to 36V
- Fixed output voltage: 1.8V, 2.5V, 3.0V, 3.3V, 3.6V, 5.0V
- Adjustable output voltage: 0.8V to 5.0V
- 60mA output current
- Output voltage accuracy: ±2.5% at +25℃
- Low dropout voltage
- Low quiescent current
- Low temperature coefficient
- Current limiting and thermal protection
- Operating temperature range: -40℃ to +85℃
- Available in RoHS-compliant SOT-89-3, SOT-23, TSOT-23-5, and SC70-5 packages
Applicazioni
- Handheld computers
- High-power boost applications
- Power supply for battery-powered devices
- Home appliances/electronic equipment
C5141604 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SGM2202-5.0AYN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.3168 | ||
| SGM2202-5.0YN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.303 | ||
| SGM2203-5.0AYN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.3168 | ||
| SGM2203-5.0YN5G/TR | SGMICRO | SOT-23-5 | 0 | $ 0.3168 | ||
| SGM2203-5.0A-43B/CP | SGMICRO | SOT-23-5 | 0 | $ 0.3168 |

