SGMICRO SGM2031-2.85YUDH4G/TR
| Hersteller | SGMICROAsian Brands |
| Herst.-Teilenr. | SGM2031-2.85YUDH4G/TR |
| LCSC-Nr. | C5141550 |
| Verp. | UTDFN-1x1-4L |
| Kundennummer | |
| Hauptmerkm. | 2.85V Positive Fixed UTDFN-1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datenblatt | SGMICRO SGM2031-2.85YUDH4G/TR |
| Alternativteile | 2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4L | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 95uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4L | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 95uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The SGM2031 is a low power and low dropout voltage RF linear regulator. It is capable of supplying 250mA output current with typical dropout voltage of only 230mV. The operating input voltage range is from 2.5V to 5.5V. The fixed output voltage range is from 1.2V to 3.3V. Other features include logic-controlled shutdown mode, output current limit and thermal shutdown protection. The SGM2031 is available in a Green UTDFN-1×1-4L package. It operates over an operating temperature range of -40°C to +85°C.
Merkmale
- Operating Input Voltage Range: 2.5V to 5.5V
- Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 2.6V, 2.8V, 2.85V, 3.0V and 3.3V
- Output Voltage Accuracy: ±3% at ±25°C
- Low Output Noise: 140μV_RMS (TYP)
- Low Dropout Voltage: 230mV (TYP) at 250mA
- High PSRR: 72dB (TYP) at 1kHz
- Low No Load Supply Current: 95μA (TYP)
- Thermal Shutdown Protection
- Output Current Limit
- Shutdown Current: 0.01μA (TYP)
- -40°C to +85°C Operating Temperature Range
- Available in a Green UTDFN-1×1-4L Package
Anwendungen
- Modems
- MP3 Players
- Cellular Telephones
- PCMCIA Cards
- Palmtop Computers
- Portable Electronics
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.2116 | $ 0.21 |
| 10+ | $ 0.158 | $ 1.58 |
| 30+ | $ 0.1351 | $ 4.05 |
| 100+ | $ 0.1064 | $ 10.64 |
Standardgehäuse10000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4L | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 95uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | SGMICRO | |
| Verp. | UTDFN-1x1-4L | |
| Output Voltage | 2.85V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 95uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 250mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The SGM2031 is a low power and low dropout voltage RF linear regulator. It is capable of supplying 250mA output current with typical dropout voltage of only 230mV. The operating input voltage range is from 2.5V to 5.5V. The fixed output voltage range is from 1.2V to 3.3V. Other features include logic-controlled shutdown mode, output current limit and thermal shutdown protection. The SGM2031 is available in a Green UTDFN-1×1-4L package. It operates over an operating temperature range of -40°C to +85°C.
Merkmale
- Operating Input Voltage Range: 2.5V to 5.5V
- Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 2.6V, 2.8V, 2.85V, 3.0V and 3.3V
- Output Voltage Accuracy: ±3% at ±25°C
- Low Output Noise: 140μV_RMS (TYP)
- Low Dropout Voltage: 230mV (TYP) at 250mA
- High PSRR: 72dB (TYP) at 1kHz
- Low No Load Supply Current: 95μA (TYP)
- Thermal Shutdown Protection
- Output Current Limit
- Shutdown Current: 0.01μA (TYP)
- -40°C to +85°C Operating Temperature Range
- Available in a Green UTDFN-1×1-4L Package
Anwendungen
- Modems
- MP3 Players
- Cellular Telephones
- PCMCIA Cards
- Palmtop Computers
- Portable Electronics
C5141550 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SGM2036-2.85YUDH4G/TR | SGMICRO | UTDFN-4L(1x1) | 0 | $ 0.2116 | ||
| SGM2033-2.85XUDH4G/TR | SGMICRO | UTDFN-1x1-4AL | 0 | $ 0.2373 |

