SGMICRO SGM8422YMS8G/TR
| Produttore | SGMICROAsian Brands |
| Cod. Prod. | SGM8422YMS8G/TR |
| Cod. LCSC | C5141428 |
| Imballo | MSOP-8 |
| Numero Cliente | |
| Attr. chiave | 67.8mA 2 1.5mV 2V/us 65dB 10pA 660uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Instrumentation, Op Amps, Buffer Amps |
| Scheda Tecnica | SGMICRO SGM8422YMS8G/TR |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | SGMICRO | |
| Imballo | MSOP-8 | |
| Output Current | 67.8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 660uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | SGMICRO | |
| Imballo | MSOP-8 | |
| Output Current | 67.8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 660uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Descrizione
The SGM8422 (dual) and SGM8424 (quad) are low power, high voltage, rail-to-rail input/output op amps. These devices operate from dual supplies ranging from ±2.25V to ±15V or a single supply ranging from +4.5V to +30V. The SGM8422/4 have a gain bandwidth product of 2.4MHz (typical) and consume only 0.72mA per amplifier. They also feature beyond-the-supply-rail common-mode input capability and rail-to-rail output capability, enabling the SGM8422/4 to provide maximum dynamic range at any supply voltage. The SGM8422/4 also offer fast slew rate and settling time. These characteristics make the amplifiers ideally suited for use as voltage reference buffers in TFT-LCD displays. Other applications include battery-powered and portable equipment, as well as any application requiring low power consumption. The SGM8422 is available in Green SOIC-8 and MSOP-8 packages. The SGM8424 is available in Green TSSOP-14 and SOIC-14 packages. Both operate over a temperature range of -40°C to +85°C.
Caratteristiche
- ±2.25V to ±15V dual supply or +4.5V to +30V single supply
- Gain bandwidth product: 2.4MHz (typical)
- Supply current per amplifier: 0.72mA
- High slew rate: 2V/μs
- Input beyond supply rails
- Rail-to-rail output swing
- Small package: SGM8422 available in SOIC-8 and MSOP-8; SGM8424 available in TSSOP-14 and SOIC-14
- Operating temperature range: -40°C to +85°C
Applicazioni
- TFT-LCD driver circuits
- E-notebooks
- Electronic games
- Touchscreen displays
- WLAN
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.7406 | $ 0.74 |
| 10+ | $ 0.5692 | $ 5.69 |
| 30+ | $ 0.4835 | $ 14.51 |
| 100+ | $ 0.3979 | $ 39.79 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | SGMICRO | |
| Imballo | MSOP-8 | |
| Output Current | 67.8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 660uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | SGMICRO | |
| Imballo | MSOP-8 | |
| Output Current | 67.8mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.5mV | |
| Slew Rate | 2V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 65dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 660uA | |
| Gain Bandwidth Product | - | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | - |
Descrizione
The SGM8422 (dual) and SGM8424 (quad) are low power, high voltage, rail-to-rail input/output op amps. These devices operate from dual supplies ranging from ±2.25V to ±15V or a single supply ranging from +4.5V to +30V. The SGM8422/4 have a gain bandwidth product of 2.4MHz (typical) and consume only 0.72mA per amplifier. They also feature beyond-the-supply-rail common-mode input capability and rail-to-rail output capability, enabling the SGM8422/4 to provide maximum dynamic range at any supply voltage. The SGM8422/4 also offer fast slew rate and settling time. These characteristics make the amplifiers ideally suited for use as voltage reference buffers in TFT-LCD displays. Other applications include battery-powered and portable equipment, as well as any application requiring low power consumption. The SGM8422 is available in Green SOIC-8 and MSOP-8 packages. The SGM8424 is available in Green TSSOP-14 and SOIC-14 packages. Both operate over a temperature range of -40°C to +85°C.
Caratteristiche
- ±2.25V to ±15V dual supply or +4.5V to +30V single supply
- Gain bandwidth product: 2.4MHz (typical)
- Supply current per amplifier: 0.72mA
- High slew rate: 2V/μs
- Input beyond supply rails
- Rail-to-rail output swing
- Small package: SGM8422 available in SOIC-8 and MSOP-8; SGM8424 available in TSSOP-14 and SOIC-14
- Operating temperature range: -40°C to +85°C
Applicazioni
- TFT-LCD driver circuits
- E-notebooks
- Electronic games
- Touchscreen displays
- WLAN
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

