WILLSEMI WL2848E12-5/TR
| Hersteller | WILLSEMIAsian Brands |
| Herst.-Teilenr. | WL2848E12-5/TR |
| LCSC-Nr. | C5139233 |
| Verp. | SOT-23-5L |
| Kundennummer | |
| Hauptmerkm. | 1.2V Positive Fixed SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | WILLSEMI WL2848E12-5/TR |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | WILLSEMI | |
| Verp. | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | WILLSEMI | |
| Verp. | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Beschreibung
The WL2848E series is a high accuracy, low noise, high speed, high PSRR, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The WL2848E occupies the soft-start function, which can prevent input inrush current, and has the fold-back maximum output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WL2848E regulators are available in standard SOT-23-5L Package. Standard products are Pb-free and Halogen-free.
Merkmale
- Input Voltage Range: 1.9V~5.5V
- Output Voltage Range: 1.2V~3.3V
- Output current: 300mA
- Quiescent current: 58μA Typ
- Shut-down current: <1μA
- Dropout voltage: 149mV @ IOUT=0.3A
- PSRR: 74dB @ 1kHz, VOUT =2.8V
- Low Output Voltage Noise: 15×VOUT μVRMS
- VOUT accuracy: ±1.5% @ VOUT>2V
- Recommend output capacitor: 1μF
- Thermal-Overload and Short-Circuit Protection
Anwendungen
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronics device
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.091 | $ 0.09 |
| 200+ | $ 0.0352 | $ 7.04 |
| 500+ | $ 0.034 | $ 17.00 |
| 1,000+ | $ 0.0334 | $ 33.40 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | WILLSEMI | |
| Verp. | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | WILLSEMI | |
| Verp. | SOT-23-5L | |
| Output Voltage | 1.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 58uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Built-in soft-start;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown;Output discharge | |
| Output Type | Fixed |
Beschreibung
The WL2848E series is a high accuracy, low noise, high speed, high PSRR, low dropout CMOS Linear regulator with high ripple rejection. The devices offer a new level of cost effective performance in cellular phones, laptop and notebook computers, and other portable devices. The WL2848E occupies the soft-start function, which can prevent input inrush current, and has the fold-back maximum output current which depends on the output voltage. So the current limit functions both as a short circuit protection and as an output current limiter. The WL2848E regulators are available in standard SOT-23-5L Package. Standard products are Pb-free and Halogen-free.
Merkmale
- Input Voltage Range: 1.9V~5.5V
- Output Voltage Range: 1.2V~3.3V
- Output current: 300mA
- Quiescent current: 58μA Typ
- Shut-down current: <1μA
- Dropout voltage: 149mV @ IOUT=0.3A
- PSRR: 74dB @ 1kHz, VOUT =2.8V
- Low Output Voltage Noise: 15×VOUT μVRMS
- VOUT accuracy: ±1.5% @ VOUT>2V
- Recommend output capacitor: 1μF
- Thermal-Overload and Short-Circuit Protection
Anwendungen
- MP3/MP4 Players
- Cellphones, radiophone, digital cameras
- Bluetooth, wireless handsets
- Others portable electronics device
C5139233 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| WL2803E12-5/TR | WILLSEMI | SOT-23-5L | 1,940 | $ 0.0814 |

