LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Wuxi I-core Elec Aip54123 product image
  • Aip54123 thumbnail 1
  • Aip54123 thumbnail 2
  • Aip54123 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

Wuxi I-core Elec Aip54123

Produttore
Wuxi I-core ElecAsian Brands
Cod. Prod.
Aip54123
Cod. LCSC
C5139013
Imballo
SOP-8
Numero Cliente
Attr. chiave
SOP-8 Supervisors
Scheda TecnicaWuxi I-core Elec Aip54123
Disponibile: 25
25 Pronta consegna
Non raccomandato per nuovi progetti
Esaurite le scorte, il prodotto risulterà "Non disponibile".
Avvisami
Minimo: 5Multiplo: 5Unità di vendita: Piece
QtàPr. unit.Importo totale
5+$ 0.1895$ 0.95
50+$ 0.1495$ 7.48
200+$ 0.1324$ 26.48
500+$ 0.111$ 55.50
2,500+$ 0.0982$ 245.50
5,000+$ 0.0925$ 462.50
Package Standard100/Full Tube

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProduttoreWuxi I-core Elec
ImballoSOP-8
Operating Temperature-40℃~+85℃
standby current400uA
ChipTypeCurrent Sensor
Threshold Voltage6.1mV

Descrizione

Traduzione AI

AiP54123 is a semiconductor IC featuring an amplifier for high-speed ground fault circuit interrupters (GFCIs). For the amplification stage of the GFCI, AiP54123 consists of a differential amplifier, a latch circuit, and a voltage regulator. During normal operation, AiP54123 should be connected to the secondary side of a ZCT (Zero Current Transformer). The ZCT detects leakage current at the two input terminals of the differential amplifier. The amplified signal is then passed through an external capacitor, and the integrated signal is connected to the input terminal of the latch circuit. The output characteristics are suited for high-speed GFCIs. The latch circuit output remains low until the input voltage reaches a fixed level, at which point it goes high and drives the load connected to the latch circuit output.

Caratteristiche

Traduzione AI
  • Excellent input sensitivity and current-temperature characteristics
  • High input sensitivity: VT = 6.1mV (typ.)
  • Low external component count
  • High noise immunity and surge protection
  • Low power consumption: PD = 5mW (typ.)
  • Compatible with both 100V and 200V
  • Wide temperature range: -40°C to +85°C
  • Package: DIP8/SOP8/SIP8

Applicazioni

Traduzione AI
  • High-speed residual current circuit breaker