Slkor SL9193M30SE
| Produttore | SlkorAsian Brands |
| Cod. Prod. | SL9193M30SE |
| Cod. LCSC | C5122492 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Scheda Tecnica | Slkor SL9193M30SE |
| Parti alternative | 6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Slkor | |
| Imballo | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Slkor | |
| Imballo | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The SL9193 Series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The SL9193 performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The SL9193 Series also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The SL9193 Series consumes less than 1μA in shutdown mode and has fast turn-on time less than 50μs. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio.
Caratteristiche
- Ultra Low Noise for RF Application
- Ultra Fast Response in Line/Load Transient
- Low Power Consumption: 70uA(Typ.)
- PSRR: 70dB@1KHz
- Maximum Output Current: 300mA
- Low Dropout: 130mV @ 100mA at VOUT = 3.3V
- Operating Voltage Ranges: 2V to 6.5V
- Over Temperature Protection
- Current Limiting Protection
- Thermal Shutdown Protection
Applicazioni
- Battery-Powered Equipment
- CDMA/GSM Cellular Handsets
- Portable Information Appliances
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 20+ | $ 0.0258 | $ 0.52 |
| 200+ | $ 0.0202 | $ 4.04 |
| 600+ | $ 0.0171 | $ 10.26 |
| 3,000+ | $ 0.0152 | $ 45.60 |
| 9,000+ | $ 0.0136 | $ 122.40 |
| 21,000+ | $ 0.0127 | $ 266.70 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Slkor | |
| Imballo | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Slkor | |
| Imballo | SOT-23-5 | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The SL9193 Series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The SL9193 performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. Regulator ground current increases only slightly in dropout, further prolonging the battery life. The SL9193 Series also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The SL9193 Series consumes less than 1μA in shutdown mode and has fast turn-on time less than 50μs. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio.
Caratteristiche
- Ultra Low Noise for RF Application
- Ultra Fast Response in Line/Load Transient
- Low Power Consumption: 70uA(Typ.)
- PSRR: 70dB@1KHz
- Maximum Output Current: 300mA
- Low Dropout: 130mV @ 100mA at VOUT = 3.3V
- Operating Voltage Ranges: 2V to 6.5V
- Over Temperature Protection
- Current Limiting Protection
- Thermal Shutdown Protection
Applicazioni
- Battery-Powered Equipment
- CDMA/GSM Cellular Handsets
- Portable Information Appliances
C5122492 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SL9650M30SE | Slkor | SOT-23-5 | 2,840 | $0.0253 $0.0842 | ||
| SL9400L30SE | Slkor | SOT-23-5 | 2,815 | $0.0274 $0.0912 | ||
| SL73AL30SE | Slkor | SOT-23-5 | 50 | $ 0.0939 | ||
| SL54M30SE | Slkor | SOT-23-5 | 360 | $ 0.1292 | ||
| SL9013M30SE | Slkor | SOT-23-5 | 0 | $ 0.0834 | ||
| SL9350L30SE | Slkor | SOT-23-5 | 0 | $ 0.0814 |

