ChuangHui RS331M100E080R1Z00ZZ
| Hersteller | ChuangHuiAsian Brands |
| Herst.-Teilenr. | RS331M100E080R1Z00ZZ |
| LCSC-Nr. | C51026656 |
| Verp. | Through Hole,D6.3xL8mm |
| Kundennummer | |
| Hauptmerkm. | 330uF 10V ±20% Through Hole,D6.3xL8mm Aluminum - Polymer Capacitors RoHS |
| Datenblatt | ChuangHui RS331M100E080R1Z00ZZ |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Typ | Beschreibung | |
|---|---|---|
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Solid-state aluminum electrolytic capacitor, series specification RS 10V330μF 6.3X8mm, lead forming: long lead. Product structure composition is as follows:
- Anode foil: high-purity aluminum formation foil
- Cathode foil: high-purity aluminum carbon foil
- Lead pin: high-purity aluminum, lead wire is tinned copper-clad steel wire
- Electrolytic paper: Manila hemp
- Rubber seal: rubber
- Aluminum case: high-purity aluminum, coated aluminum case
Vorrätig: 270
270 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0657 | $ 0.66 |
| 100+ | $ 0.0528 | $ 5.28 |
| 300+ | $ 0.0463 | $ 13.89 |
| 1,000+ | $ 0.0415 | $ 41.50 |
| 5,000+ | $ 0.0376 | $ 188.00 |
| 10,000+ | $ 0.0357 | $ 357.00 |
Standardgehäuse1000/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D6.3xL8mm | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Typ | Beschreibung | |
|---|---|---|
| Height - Seated (Max) | 8mm | |
| Voltage Rating | 10V | |
| Diameter | 6.3mm | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Solid-state aluminum electrolytic capacitor, series specification RS 10V330μF 6.3X8mm, lead forming: long lead. Product structure composition is as follows:
- Anode foil: high-purity aluminum formation foil
- Cathode foil: high-purity aluminum carbon foil
- Lead pin: high-purity aluminum, lead wire is tinned copper-clad steel wire
- Electrolytic paper: Manila hemp
- Rubber seal: rubber
- Aluminum case: high-purity aluminum, coated aluminum case
C51026656 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SS331M100E7R7R4Z00ZZ | ChuangHui | SMD,D6.3xL7.7mm | 590 | $ 0.1092 |



