YXC Crystal Oscillators O98EL89CEI-112YLC-30M
| 제조업체 | YXC Crystal OscillatorsAsian Brands |
| 제조사 품번 | O98EL89CEI-112YLC-30M |
| LCSC 번호 | C50658156 |
| 포장 | SMD7050-4P |
| 고객 번호 | |
| 주요 제원 | ±20ppm 30MHz SMD7050-4P Oscillators |
| 데이터시트 | YXC Crystal Oscillators O98EL89CEI-112YLC-30M |
| 대체 부품 | 3 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | YXC Crystal Oscillators | |
| 포장 | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | YXC Crystal Oscillators | |
| 포장 | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.
주요 특징
AI 번역
- Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
- PLL supporting wide frequency range operation from 1 MHz to 200 MHz
- VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
- CMOS output
- Stability of ±50 ppm over -40°C to 85°C temperature range
- Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
- Maximum operating temperature: -40°C to 125°C
응용 분야
AI 번역
- Routers and switches
- Two-way radios (walkie-talkies)
- EV charging stations
- Printers and multifunction devices
- Drone applications
재고 있음: 20
20 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.7965 | $ 0.80 |
| 10+ | $ 0.6408 | $ 6.41 |
| 30+ | $ 0.5622 | $ 16.87 |
| 100+ | $ 0.4851 | $ 48.51 |
| 500+ | $ 0.4393 | $ 219.65 |
| 1,000+ | $ 0.4147 | $ 414.70 |
표준 패키지1000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | YXC Crystal Oscillators | |
| 포장 | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| 제조업체 | YXC Crystal Oscillators | |
| 포장 | SMD7050-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm |
| 타입 | 설명 | |
|---|---|---|
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Frequency | 30MHz | |
| Voltage - Supply | 3.3V |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.
주요 특징
AI 번역
- Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
- PLL supporting wide frequency range operation from 1 MHz to 200 MHz
- VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
- CMOS output
- Stability of ±50 ppm over -40°C to 85°C temperature range
- Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
- Maximum operating temperature: -40°C to 125°C
응용 분야
AI 번역
- Routers and switches
- Two-way radios (walkie-talkies)
- EV charging stations
- Printers and multifunction devices
- Drone applications
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| O9705030MEDA4SI | YXC Crystal Oscillators | SMD7050-4P | 58 | $ 1.0826 | ||
| OT8EL89CJI-111YLC-30M | YXC Crystal Oscillators | SMD7050-4P | 1,823 | $ 0.9479 | ||
| OT705030MJBA4SL | YXC Crystal Oscillators | SMD7050-4P | 1,538 | $ 1.1816 |



