TI RURD3050
| Produttore | |
| Cod. Prod. | RURD3050 |
| Cod. LCSC | C4990369 |
| Imballo | TO-218 |
| Numero Cliente | |
| Attr. chiave | 60ns 1 Pair Common Cathode 500V 1.5V@30A 30A TO-218 Single Diodes |
| Scheda Tecnica | TI RURD3050 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-218 | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Current - Rectified | 30A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-218 | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 Pair Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Current - Rectified | 30A |
Descrizione
RURD3040, RURD3050, and RURD3060 are ultrafast recovery dual diodes with soft recovery characteristics, featuring a reverse recovery time of less than 55 nanoseconds and a ta/tb ratio of approximately 1. These devices offer low forward voltage drop and are manufactured using planar construction, silicon nitride passivation, ion implantation, and epitaxial processes. They are designed for use as energy steering/clamping diodes and rectifiers in switching power supplies and other power switching applications. Their low stored charge, ultrafast recovery speed, and soft recovery characteristics minimize ringing and electrical noise in many power switching circuits, thereby reducing power losses in switching transistors. All devices are available in the TO-218AC package.
Caratteristiche
- Ultra-fast recovery with soft recovery characteristics (reverse recovery time < 55ns)
- Junction temperature rating up to +175℃
- Reverse voltage up to 600V
- Avalanche energy rated
Applicazioni
- Switching power supplies
- Power switching circuits
- General purpose
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 3.2201 | $ 3.22 |
| 200+ | $ 1.2471 | $ 249.42 |
| 500+ | $ 1.2032 | $ 601.60 |
| 1,000+ | $ 1.182 | $ 1182.00 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-218 | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Current - Rectified | 30A |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Produttore | TI | |
| Imballo | TO-218 | |
| Reverse Recovery Time (trr) | 60ns | |
| Diode Configuration | 1 Pair Common Cathode |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 500V | |
| Voltage - Forward(Vf@If) | 1.5V@30A | |
| Reverse Leakage Current (Ir) | 30uA@500V | |
| Current - Rectified | 30A |
Descrizione
RURD3040, RURD3050, and RURD3060 are ultrafast recovery dual diodes with soft recovery characteristics, featuring a reverse recovery time of less than 55 nanoseconds and a ta/tb ratio of approximately 1. These devices offer low forward voltage drop and are manufactured using planar construction, silicon nitride passivation, ion implantation, and epitaxial processes. They are designed for use as energy steering/clamping diodes and rectifiers in switching power supplies and other power switching applications. Their low stored charge, ultrafast recovery speed, and soft recovery characteristics minimize ringing and electrical noise in many power switching circuits, thereby reducing power losses in switching transistors. All devices are available in the TO-218AC package.
Caratteristiche
- Ultra-fast recovery with soft recovery characteristics (reverse recovery time < 55ns)
- Junction temperature rating up to +175℃
- Reverse voltage up to 600V
- Avalanche energy rated
Applicazioni
- Switching power supplies
- Power switching circuits
- General purpose
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

