Anatech Electronics Inc. AM3600B1066
| Hersteller | |
| Herst.-Teilenr. | AM3600B1066 |
| LCSC-Nr. | C4989931 |
| Verp. | SMD-12P,34x14mm |
| Kundennummer | |
| Hauptmerkm. | 4dB 3560MHz~3640MHz SMD-12P,34x14mm Ceramic Filters RoHS |
| Datenblatt | Anatech Electronics Inc. AM3600B1066 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ceramic Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | SMD-12P,34x14mm | |
| Insertion Loss | 4dB | |
| Frequency - Center | 3.6GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 3560MHz~3640MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ceramic Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | SMD-12P,34x14mm | |
| Insertion Loss | 4dB | |
| Frequency - Center | 3.6GHz | |
| Cut-Off Frequency | - |
| Typ | Beschreibung | |
|---|---|---|
| Bandwidth | 3560MHz~3640MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+85℃ |
Beschreibung
[Center Frequency: 3600 MHz; Bandwidth: F0 ± 40 MHz; Passband: 3560 - 3640 MHz; In-band Insertion Loss: 4.0 dB max; Maximum Ripple: 0.5 dB; Minimum Return Loss: 12 dB; Attenuation: > 45 dB at 3460 MHz, > 45 dB at 3740 MHz; Maximum Input Power: 30 dBm. Mounting: SMT; Dimensions: 34×14×5.0 mm. Operating Temperature: -30°C to +85°C; Storage Temperature: -40°C to +95°C; Shock: 20 G, 11 ms; Vibration: 20 G, 5 - 200 MHz.]
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 77.2454 | $ 77.25 |
| 200+ | $ 29.8938 | $ 5978.76 |
| 500+ | $ 28.8422 | $ 14421.10 |
| 1,000+ | $ 28.324 | $ 28324.00 |
Standardgehäuse10/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ceramic Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | SMD-12P,34x14mm | |
| Insertion Loss | 4dB | |
| Frequency - Center | 3.6GHz | |
| Cut-Off Frequency | - | |
| Bandwidth | 3560MHz~3640MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Filters/Ceramic Filters | |
| Hersteller | Anatech Electronics Inc. | |
| Verp. | SMD-12P,34x14mm | |
| Insertion Loss | 4dB | |
| Frequency - Center | 3.6GHz | |
| Cut-Off Frequency | - |
| Typ | Beschreibung | |
|---|---|---|
| Bandwidth | 3560MHz~3640MHz | |
| Attenuation | - | |
| Filter Type | - | |
| Impedance | 50Ω | |
| Operating Temperature | -30℃~+85℃ |
Beschreibung
[Center Frequency: 3600 MHz; Bandwidth: F0 ± 40 MHz; Passband: 3560 - 3640 MHz; In-band Insertion Loss: 4.0 dB max; Maximum Ripple: 0.5 dB; Minimum Return Loss: 12 dB; Attenuation: > 45 dB at 3460 MHz, > 45 dB at 3740 MHz; Maximum Input Power: 30 dBm. Mounting: SMT; Dimensions: 34×14×5.0 mm. Operating Temperature: -30°C to +85°C; Storage Temperature: -40°C to +95°C; Shock: 20 G, 11 ms; Vibration: 20 G, 5 - 200 MHz.]
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

