LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR1210J6R2T5G00 product image
Images for reference only

GiantOhm GR1210J6R2T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR1210J6R2T5G00
LCSC Part #
C49656080
Packaging
1210
Customer #
Key Attributes
500mW 6.2Ω 200V Thick Film Resistor ±5% ±200ppm/℃ 1210 Chip Resistor - Surface Mount
DatasheetGiantOhm GR1210J6R2T5G00
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0066$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging1210
Power(Watts)500mW
Resistance6.2Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR1210F6R2T5G00GiantOhm12104,000$ 0.0161