TI TMP302CDRLR
| Hersteller | |
| Herst.-Teilenr. | TMP302CDRLR |
| LCSC-Nr. | C496118 |
| Verp. | SOT-563 |
| Kundennummer | |
| Hauptmerkm. | Easy-to-Use, Low-Power, Low-Supply Temperature Switch in Micropackage |
| Datenblatt | TI TMP302CDRLR |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | TI | |
| Verp. | SOT-563 | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | -40℃~+125℃;-40℃~+125℃ | |
| Interface | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Low-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | TI | |
| Verp. | SOT-563 | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | -40℃~+125℃;-40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Low-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TMP302 device is a temperature switch in a micropackage (SOT563). The TMP302 offers low power ( 15 - μA maximum) and ease-of-use through pin-selectable trip points and hysteresis. These devices require no additional components for operation; they can function independent of microprocessors or microcontrollers.
Merkmale
KI-Übersetzung
- Low Power: 15 μA (Maximum)
- SOT563 Package: 1.6 - mm×1.6 - mm×0.6 mm
- Trip - Point Accuracy: ±0.2℃ (Typical) From +40℃ to +125℃
- Pin - Selectable Trip Points
- Open - Drain Output
- Pin - Selectable Hysteresis: 5℃ and 10℃
- Low Supply Voltage Range: 1.4 V to 3.6 V
Anwendungen
KI-Übersetzung
- Cell Phone Handsets
- Portable Media Players
- Consumer Electronics
- Servers
- Power - Supply Systems
- DC - DC Modules
- Thermal Monitoring Electronic Protection Systems
Vorrätig: 101
101 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.528 | $ 0.53 |
| 10+ | $ 0.4116 | $ 4.12 |
| 30+ | $ 0.3607 | $ 10.82 |
| 100+ | $ 0.2984 | $ 29.84 |
| 500+ | $ 0.2706 | $ 135.30 |
| 1,000+ | $ 0.2542 | $ 254.20 |
Standardgehäuse4000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | TI | |
| Verp. | SOT-563 | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | -40℃~+125℃;-40℃~+125℃ | |
| Interface | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Low-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Hersteller | TI | |
| Verp. | SOT-563 | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | -40℃~+125℃;-40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Temperature Conversion Time | - | |
| Temperature Resolution | - | |
| Features | Low-power standby;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The TMP302 device is a temperature switch in a micropackage (SOT563). The TMP302 offers low power ( 15 - μA maximum) and ease-of-use through pin-selectable trip points and hysteresis. These devices require no additional components for operation; they can function independent of microprocessors or microcontrollers.
Merkmale
KI-Übersetzung
- Low Power: 15 μA (Maximum)
- SOT563 Package: 1.6 - mm×1.6 - mm×0.6 mm
- Trip - Point Accuracy: ±0.2℃ (Typical) From +40℃ to +125℃
- Pin - Selectable Trip Points
- Open - Drain Output
- Pin - Selectable Hysteresis: 5℃ and 10℃
- Low Supply Voltage Range: 1.4 V to 3.6 V
Anwendungen
KI-Übersetzung
- Cell Phone Handsets
- Portable Media Players
- Consumer Electronics
- Servers
- Power - Supply Systems
- DC - DC Modules
- Thermal Monitoring Electronic Protection Systems
C496118 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Typ | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



