ChuangHui RA471M250F070R1Z00ZZ
| Hersteller | ChuangHuiAsian Brands |
| Herst.-Teilenr. | RA471M250F070R1Z00ZZ |
| LCSC-Nr. | C49435246 |
| Verp. | Through Hole,D8xL7mm |
| Kundennummer | |
| Hauptmerkm. | 470uF 25V ±20% Through Hole,D8xL7mm Aluminum - Polymer Capacitors RoHS |
| Datenblatt | ChuangHui RA471M250F070R1Z00ZZ |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D8xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D8xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF |
| Typ | Beschreibung | |
|---|---|---|
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Beschreibung
Solid-state aluminum electrolytic capacitor, series specification RA 25V 470μF 8X7mm, lead forming type: long lead. Product structure includes anode foil (high-purity aluminum formed foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.1634 | $ 0.82 |
| 50+ | $ 0.1305 | $ 6.53 |
| 150+ | $ 0.1164 | $ 17.46 |
| 500+ | $ 0.0988 | $ 49.40 |
| 2,500+ | $ 0.091 | $ 227.50 |
| 5,000+ | $ 0.0863 | $ 431.50 |
Standardgehäuse500/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D8xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF | |
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Hersteller | ChuangHui | |
| Verp. | Through Hole,D8xL7mm | |
| Lifetime | 2000hrs@125℃ | |
| Capacitance | 470uF |
| Typ | Beschreibung | |
|---|---|---|
| Height - Seated (Max) | 7mm | |
| Voltage Rating | 25V | |
| Diameter | 8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Beschreibung
Solid-state aluminum electrolytic capacitor, series specification RA 25V 470μF 8X7mm, lead forming type: long lead. Product structure includes anode foil (high-purity aluminum formed foil), cathode foil (high-purity aluminum carbon foil), lead pins (high-purity aluminum, leads are tin-plated copper-clad steel wire), electrolytic paper (Manila hemp), rubber seal (rubber), aluminum case (high-purity aluminum, coated aluminum case).
C49435246 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| RV471M250F070R1Z00ZZ | ChuangHui | Through Hole,D8xL7mm | 5 | $ 0.131 | ||
| RV471M250F080R1Z00ZZ | ChuangHui | Through Hole,D8xL8mm | 775 | $ 0.1245 | ||
| SV471M250F11R7R4Z00ZZ | ChuangHui | SMD,D8xL11.7mm | 240 | $ 0.1868 | ||
| RV471M350F140R1Z00ZZ | ChuangHui | Through Hole,D8xL14mm | 180 | $ 0.2112 | ||
| RV471M350F110R1Z00ZZ | ChuangHui | Through Hole,D8xL11mm | 40 | $ 0.1693 | ||
| RA471M250E120R1Z00ZZ | ChuangHui | Through Hole,D6.3xL12mm | 1,000 | $ 0.1508 | ||
| RA471M250Z160R1Z00ZZ | ChuangHui | Through Hole,D5.5xL16mm | 950 | $ 0.1285 | ||
| RA250M471Z180R1Z00ZZ | ChuangHui | Through Hole,D5.5xL18mm | 95 | $ 0.1853 | ||
| RA471M250E140R1Z00ZZ | ChuangHui | Through Hole,D6.3xL14mm | 60 | $ 0.1207 | ||
| RV471M250F110R1Z00ZZ | ChuangHui | Through Hole,D8xL11mm | 0 | $ 0.1428 |



