MSKSEMI MSTD1484AMR
| Hersteller | MSKSEMIAsian Brands |
| Herst.-Teilenr. | MSTD1484AMR |
| LCSC-Nr. | C49375226 |
| Verp. | ESOP-8 |
| Kundennummer | |
| Hauptmerkm. | Step-down type 500kHz Adjustable 3A ESOP-8 Voltage Regulators - DC DC Switching Regulators |
| Datenblatt | MSKSEMI MSTD1484AMR |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MSKSEMI | |
| Verp. | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 400uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MSKSEMI | |
| Verp. | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 400uA |
Beschreibung
MSTD1484AMR is a high-frequency, synchronous rectification, step-down switch-mode converter with integrated power MOSFETs. The device delivers up to 4A peak output current over a wide input voltage range, with excellent load and line regulation, providing a very compact solution. The device requires only a small number of common external components and is offered in a space-saving ESOP8 package.
Merkmale
- Wide input voltage range: 4V to 18V
- 3A continuous output current
- 500kHz switching frequency
- Short-circuit protection with hiccup mode
- Built-in overcurrent limiting
- Built-in overvoltage protection
- Internal power-saving mode (PFM/PWM)
- Internal soft-start
- 70mΩ/50mΩ low RDS(on) internal power MOSFETs
- Output voltage adjustable from 0.925V
- No Schottky diode required
- Integrated internal compensation
- Thermal shutdown protection
- ESOP8 package
- Operating temperature range: -40℃ to +85℃
Anwendungen
- Digital set-top boxes
- Tablets
- Flat-panel TVs and monitors
- Wi-Fi routers/access points
- Digital video recorders
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.3109 | $ 1.55 |
| 50+ | $ 0.2448 | $ 12.24 |
| 150+ | $ 0.2165 | $ 32.48 |
| 500+ | $ 0.1812 | $ 90.60 |
| 3,000+ | $ 0.1654 | $ 496.20 |
| 6,000+ | $ 0.156 | $ 936.00 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MSKSEMI | |
| Verp. | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 400uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | MSKSEMI | |
| Verp. | ESOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 3A | |
| Quiescent Current | 400uA |
Beschreibung
MSTD1484AMR is a high-frequency, synchronous rectification, step-down switch-mode converter with integrated power MOSFETs. The device delivers up to 4A peak output current over a wide input voltage range, with excellent load and line regulation, providing a very compact solution. The device requires only a small number of common external components and is offered in a space-saving ESOP8 package.
Merkmale
- Wide input voltage range: 4V to 18V
- 3A continuous output current
- 500kHz switching frequency
- Short-circuit protection with hiccup mode
- Built-in overcurrent limiting
- Built-in overvoltage protection
- Internal power-saving mode (PFM/PWM)
- Internal soft-start
- 70mΩ/50mΩ low RDS(on) internal power MOSFETs
- Output voltage adjustable from 0.925V
- No Schottky diode required
- Integrated internal compensation
- Thermal shutdown protection
- ESOP8 package
- Operating temperature range: -40℃ to +85℃
Anwendungen
- Digital set-top boxes
- Tablets
- Flat-panel TVs and monitors
- Wi-Fi routers/access points
- Digital video recorders
C49375226 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



