HXY MOSFET SMDJ78A
| 제조업체 | HXY MOSFETAsian Brands |
| 제조사 품번 | SMDJ78A |
| LCSC 번호 | C49363575 |
| 포장 | SMC |
| 고객 번호 | |
| 주요 제원 | 78VWM 126VC SMC |
| 데이터시트 | HXY MOSFET SMDJ78A |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 1 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | HXY MOSFET | |
| 포장 | SMC | |
| Clamping Voltage | 126V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | HXY MOSFET | |
| 포장 | SMC | |
| Clamping Voltage | 126V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 3000W peak pulse power capability at 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse leakage current < 1μA above 10V
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Safety certification: UL
- Compliant with IEC61000-4-2, ESD protection: air discharge 30KV, contact discharge 30KV
응용 분야
AI 번역
- Input/Output Interfaces
- AC/DC Power Supply
- Low-frequency signal transmission lines (e.g., RS232, RS485, etc.)
재고 있음: 30
30 재고 있음, 당일 발송
최소값: 5배수: 5판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 5+ | $ 0.2055$ 0.1953 | $ 0.98 |
| 50+ | $ 0.1646$ 0.1564 | $ 7.82 |
| 150+ | $ 0.1471$ 0.1398 | $ 20.97 |
| 500+ | $ 0.1252$ 0.1190 | $ 59.50 |
| 3,000+ | $ 0.1155$ 0.1098 | $ 329.40 |
| 6,000+ | $ 0.1096$ 0.1042 | $ 625.20 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | HXY MOSFET | |
| 포장 | SMC | |
| Clamping Voltage | 126V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| 제조업체 | HXY MOSFET | |
| 포장 | SMC | |
| Clamping Voltage | 126V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 23.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| 타입 | 설명 | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 95.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Surface mount application optimized for board space
- Low-profile package
- Built-in stress relief structure
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 3000W peak pulse power capability at 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Fast response time
- Typical reverse leakage current < 1μA above 10V
- Plastic package meets UL 94V-0 flammability rating
- MSL Level 1 per J-STD-020
- Safety certification: UL
- Compliant with IEC61000-4-2, ESD protection: air discharge 30KV, contact discharge 30KV
응용 분야
AI 번역
- Input/Output Interfaces
- AC/DC Power Supply
- Low-frequency signal transmission lines (e.g., RS232, RS485, etc.)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| SMDJ85A | HXY MOSFET | SMC | 80 | $0.2013 $0.2236 |



