LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TECH PUBLIC TL431 ±0.3% product image
  • TL431 ±0.3% thumbnail 1
  • TL431 ±0.3% thumbnail 2
  • TL431 ±0.3% thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TECH PUBLIC TL431 ±0.3%

Produttore
TECH PUBLICAsian Brands
Cod. Prod.
TL431 ±0.3%
Cod. LCSC
C49333187
Imballo
SOT-23
Numero Cliente
Attr. chiave
2.5V~36V ±0.3% 100mA Adjustable SOT-23 Voltage Reference RoHS
Scheda TecnicaTECH PUBLIC TL431 ±0.3%
Disponibile: 3,000
3,000 Pronta consegna
Minimo: 5Multiplo: 5Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
5+$ 0.0801$ 0.40
50+$ 0.0628$ 3.14
150+$ 0.0542$ 8.13
500+$ 0.0477$ 23.85
3,000+$ 0.0426$ 127.80
6,000+$ 0.04$ 240.00
Package Standard3000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ProduttoreTECH PUBLIC
ImballoSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±0.3%
Voltage - Supply-
Minimum Cathode Current for Regulation350uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Operating Temperature-40℃~+125℃
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable

Descrizione

Traduzione AI

This is a three-terminal adjustable shunt voltage regulator whose output voltage can be set to any value between the reference voltage (approximately 2.5V) and 36V using two external resistors. The device features an output impedance of 0.15Ω (typical). Its active output circuit provides a very sharp turn-on characteristic, making it an excellent replacement for Zener diodes in many applications. These applications include on-board voltage regulation, adjustable power supplies, and power switching.

Caratteristiche

Traduzione AI
  • Adjustable output voltage range: 2.5V ~ 36V
  • Low dynamic output resistance: 0.15Ω (typical)
  • Low temperature drift: 5mV (typical)
  • Low output noise
  • High capacitive load stability
  • Current capacity range: 1 ~ 100mA

Applicazioni

Traduzione AI
  • Adjustable voltage and current reference
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference
  • Secondary-side voltage regulation for flyback switching power supplies