JK-ET JT72NTC025M050A2
| 제조업체 | JK-ETAsian Brands |
| 제조사 품번 | JT72NTC025M050A2 |
| LCSC 번호 | C49190629 |
| 포장 | SMD,7x5.6mm |
| 고객 번호 | |
| 주요 제원 | THERMISTOR NTC 2.5Ω SMD |
| 데이터시트 | JK-ET JT72NTC025M050A2 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | JK-ET | |
| 포장 | SMD,7x5.6mm | |
| Height | 2.4mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 5.6mm | |
| Operating Temperature | -40℃~+175℃ | |
| Length | 7mm | |
| Steady State Current (Max) | 5A | |
| Thermal Time Constant | 43s | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | JK-ET | |
| 포장 | SMD,7x5.6mm | |
| Height | 2.4mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 5.6mm | |
| Operating Temperature | -40℃~+175℃ |
| 타입 | 설명 | |
|---|---|---|
| Length | 7mm | |
| Steady State Current (Max) | 5A | |
| Thermal Time Constant | 43s | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Advanced packaging process, packaging material meets UL94-V0
- Compact structure, small footprint, space-saving
- Superior high-temperature and high-humidity resistance
- Strong inrush current suppression capability
- High thermal conductivity packaging material for better heat dissipation
- SMD tape-and-reel packaging, compatible with lead-free reflow/wave soldering automated placement
- Compliant with RoHS, REACH, Halogen Free
- Product certifications: CQC, ENEC, CUL certification in progress
응용 분야
AI 번역
- LED circuit protection
- Industrial equipment
- Communication equipment
- Automotive electronics
재고 있음: 3,700
3,700 재고 있음, 당일 발송
최소값: 10배수: 10판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 10+ | $ 0.0559 | $ 0.56 |
| 100+ | $ 0.044 | $ 4.40 |
| 300+ | $ 0.0381 | $ 11.43 |
| 1,000+ | $ 0.0336 | $ 33.60 |
| 4,000+ | $ 0.0301 | $ 120.40 |
| 8,000+ | $ 0.0283 | $ 226.40 |
표준 패키지4000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | JK-ET | |
| 포장 | SMD,7x5.6mm | |
| Height | 2.4mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 5.6mm | |
| Operating Temperature | -40℃~+175℃ | |
| Length | 7mm | |
| Steady State Current (Max) | 5A | |
| Thermal Time Constant | 43s | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| 제조업체 | JK-ET | |
| 포장 | SMD,7x5.6mm | |
| Height | 2.4mm | |
| Resistance @ 25℃ | 2.5Ω | |
| Width | 5.6mm | |
| Operating Temperature | -40℃~+175℃ |
| 타입 | 설명 | |
|---|---|---|
| Length | 7mm | |
| Steady State Current (Max) | 5A | |
| Thermal Time Constant | 43s | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±20% |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Advanced packaging process, packaging material meets UL94-V0
- Compact structure, small footprint, space-saving
- Superior high-temperature and high-humidity resistance
- Strong inrush current suppression capability
- High thermal conductivity packaging material for better heat dissipation
- SMD tape-and-reel packaging, compatible with lead-free reflow/wave soldering automated placement
- Compliant with RoHS, REACH, Halogen Free
- Product certifications: CQC, ENEC, CUL certification in progress
응용 분야
AI 번역
- LED circuit protection
- Industrial equipment
- Communication equipment
- Automotive electronics
C49190629 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

