LZTEC LD40-23B24R2
| Producent | LZTECAsian Brands |
| Nr części prod. | LD40-23B24R2 |
| Nr LCSC | C48639080 |
| Opak. | DIP,69.5x39mm |
| Numer Klienta | |
| Klucz. cechy | 40W AC/DC power module |
| Karta Katalogowa | LZTEC LD40-23B24R2 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | LZTEC | |
| Opak. | DIP,69.5x39mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | - | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | - | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | LZTEC | |
| Opak. | DIP,69.5x39mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | - | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC |
| Typ | Opis | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | - | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Wide input voltage range: 85~305VAC (100~430VDC)
- Operating temperature: -40℃~+85℃
- Comprehensive protection features (short-circuit protection with auto-recovery, etc.)
- High efficiency and high reliability
- Regulated output with low ripple and noise
- Industrial-grade product design
Zastosowania
Tłumaczenie AI
- Wireless networks
- Telecommunications/data communications
- Power systems
- Industrial control systems
- Measurement instrumentation
Na stanie: 82
82 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 1+ | $ 11.1551 | $ 11.16 |
| 10+ | $ 11.1503 | $ 111.50 |
| 30+ | $ 10.0375 | $ 301.13 |
| 100+ | $ 9.1032 | $ 910.32 |
Standardowa Obudowa10/Full Box | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | LZTEC | |
| Opak. | DIP,69.5x39mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | - | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | - | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Producent | LZTEC | |
| Opak. | DIP,69.5x39mm | |
| Quiescent Dissipation | - | |
| Height | - | |
| Ripple Noise | 100mVp-p | |
| Capacitive Load(Max) | - | |
| Output Power | 40W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC |
| Typ | Opis | |
|---|---|---|
| Switching Frequency | 65kHz | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% | |
| Number of Outputs | - | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Wide input voltage range: 85~305VAC (100~430VDC)
- Operating temperature: -40℃~+85℃
- Comprehensive protection features (short-circuit protection with auto-recovery, etc.)
- High efficiency and high reliability
- Regulated output with low ripple and noise
- Industrial-grade product design
Zastosowania
Tłumaczenie AI
- Wireless networks
- Telecommunications/data communications
- Power systems
- Industrial control systems
- Measurement instrumentation
C48639080 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



