TDSEMIC SMAJ6.5CA WK
| Hersteller | TDSEMICAsian Brands |
| Herst.-Teilenr. | SMAJ6.5CA WK |
| LCSC-Nr. | C46956335 |
| Verp. | SMA(DO-214AC) |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 6.5VWM 15VC@12A SMA(DO-214AC) |
| Datenblatt | TDSEMIC SMAJ6.5CA WK |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TDSEMIC | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 35.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TDSEMIC | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 35.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low-profile package
- Suitable for automated assembly
- Glass passivated chip junction
- Available in unidirectional and bidirectional versions
- 400W peak pulse power capability on 10/1000μs waveform, repetition rate (duty cycle): 0.01% (300W above 78V)
- Excellent clamping capability
- Extremely fast response time
- Low incremental surge resistance
- Meets MSL Level 1 per J-STD-020, LF max peak 260°C
- AEC-Q101 qualified versions available
- Automotive ordering codes: base P/N HE3 or P/N HM3
Anwendungen
KI-Übersetzung
- Consumer Electronics
- Computing
- Industrial
- Automotive
- Communications
Vorrätig: 54,880
54,880 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 20+ | $ 0.0397 | $ 0.79 |
| 200+ | $ 0.0309 | $ 6.18 |
| 600+ | $ 0.026 | $ 15.60 |
| 5,000+ | $ 0.023 | $ 115.00 |
| 10,000+ | $ 0.0205 | $ 205.00 |
| 20,000+ | $ 0.0191 | $ 382.00 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TDSEMIC | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 35.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | TDSEMIC | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 35.7A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Low-profile package
- Suitable for automated assembly
- Glass passivated chip junction
- Available in unidirectional and bidirectional versions
- 400W peak pulse power capability on 10/1000μs waveform, repetition rate (duty cycle): 0.01% (300W above 78V)
- Excellent clamping capability
- Extremely fast response time
- Low incremental surge resistance
- Meets MSL Level 1 per J-STD-020, LF max peak 260°C
- AEC-Q101 qualified versions available
- Automotive ordering codes: base P/N HE3 or P/N HM3
Anwendungen
KI-Übersetzung
- Consumer Electronics
- Computing
- Industrial
- Automotive
- Communications
C46956335 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMAJ7.0CA WM-TD | TDSEMIC | SMA | 5,000 | $ 0.0499 |



