VBsemi Elec IXTP20N65X-VB
| 제조업체 | VBsemi ElecAsian Brands |
| 제조사 품번 | IXTP20N65X-VB |
| LCSC 번호 | C46527464 |
| 포장 | TO-220AB |
| 고객 번호 | |
| 주요 제원 | MOSFET N-CH 650V 20A TO-220AB |
| 데이터시트 | VBsemi Elec IXTP20N65X-VB |
| 대체 부품 | 20 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | VBsemi Elec | |
| 포장 | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Output Capacitance(Coss) | 105pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | VBsemi Elec | |
| 포장 | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Output Capacitance(Coss) | 105pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Reduced reverse recovery time t<sub>rr</sub>, reverse recovery charge Q<sub>rr</sub>, and peak reverse recovery current I<sub>RRM</sub>
- Low figure of merit (FOM) R<sub>on</sub> x Q<sub>g</sub>
- Low input capacitance (C<sub>iss</sub>)
- Low switching loss due to reduced Q<sub>rr</sub>
- Ultra-low gate charge (Q<sub>g</sub>)
- Avalanche energy rated (UIS)
응용 분야
AI 번역
- Telecom
- Server and telecom power supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent ballast lighting
- Consumer electronics and computers
- ATX power supplies
- Industrial applications
- Welding
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
- Switched-mode power supplies (SMPS)
재고 있음: 5
5 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 3.7832$ 3.2158 | $ 3.22 |
| 10+ | $ 3.3683$ 2.8631 | $ 28.63 |
| 50+ | $ 2.693$ 2.2891 | $ 114.46 |
| 100+ | $ 2.4278$ 2.0637 | $ 206.37 |
| 500+ | $ 2.3074$ 1.9613 | $ 980.65 |
| 1,000+ | $ 2.2553$ 1.9171 | $ 1917.10 |
표준 패키지50/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | VBsemi Elec | |
| 포장 | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Output Capacitance(Coss) | 105pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| 제조업체 | VBsemi Elec | |
| 포장 | TO-220AB | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 20A | |
| Output Capacitance(Coss) | 105pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| 타입 | 설명 | |
|---|---|---|
| Pd - Power Dissipation | 208W | |
| RDS(on) | 190mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.322nF | |
| Gate Charge(Qg) | 106nC@10V | |
| Type | N-Channel |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- Reduced reverse recovery time t<sub>rr</sub>, reverse recovery charge Q<sub>rr</sub>, and peak reverse recovery current I<sub>RRM</sub>
- Low figure of merit (FOM) R<sub>on</sub> x Q<sub>g</sub>
- Low input capacitance (C<sub>iss</sub>)
- Low switching loss due to reduced Q<sub>rr</sub>
- Ultra-low gate charge (Q<sub>g</sub>)
- Avalanche energy rated (UIS)
응용 분야
AI 번역
- Telecom
- Server and telecom power supplies
- Lighting
- High-intensity discharge (HID) lamps
- Fluorescent ballast lighting
- Consumer electronics and computers
- ATX power supplies
- Industrial applications
- Welding
- Battery chargers
- Renewable energy
- Solar (photovoltaic inverters)
- Switched-mode power supplies (SMPS)
C46527464 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| FQP20N60C-VB | VBsemi Elec | TO-220AB | 50 | $ 3.4268 | ||
| STP20NM50FD-VB | VBsemi Elec | TO-220AB | 22 | $2.4952 $2.9355 | ||
| FDP20N50F-VB | VBsemi Elec | TO-220AB | 10 | $2.3429 $2.7563 | ||
| FB18N50K-VB | VBsemi Elec | TO-220AB | 7 | $3.0816 $3.6254 | ||
| IPP60R160P7XKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP60R190E6-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP65R125C7XKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP65R145CFD7AAKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| IPP65R190C6XKSA1-VB | VBsemi Elec | TO-220AB | 5 | $3.2158 $3.7832 | ||
| SPP20N60CFD-VB | VBsemi Elec | TO-220AB | 3 | $3.0816 $3.6254 | ||
| LSC20N65F-VB | VBsemi Elec | TO-220AB | 3 | $2.2417 $2.6372 | ||
| IKA15N60T-VB | VBsemi Elec | TO-220 | 3 | $ 1.2969 | ||
| STP24N60DM2-VB | VBsemi Elec | TO-220AB | 2 | $2.2417 $2.6372 | ||
| IPP50R199CP-VB | VBsemi Elec | TO-220AB | 2 | $3.0816 $3.6254 | ||
| IRFB18N50KPBF-VB | VBsemi Elec | TO-220AB | 1 | $ 2.8581 | ||
| 20N60 TO220-VB | VBsemi Elec | TO-220 | 0 | $ 2.8346 | ||
| FDP18N50-VB | VBsemi Elec | TO-220AB | 0 | $ 3.6293 | ||
| FDP22N50N-VB | VBsemi Elec | TO-220AB | 0 | $ 3.8215 | ||
| K16E60W-VB | VBsemi Elec | TO-220AB | 0 | $ 3.6293 | ||
| IPP65R150CFDA-VB | VBsemi Elec | TO-220AB | 0 | $ 3.8114 |



