HDGC HDGC1501WR-S-4P-2
| Hersteller | HDGCAsian Brands |
| Herst.-Teilenr. | HDGC1501WR-S-4P-2 |
| LCSC-Nr. | C46096680 |
| Verp. | SMD,P=1.5mm,Surface Mount,Right Angle |
| Kundennummer | |
| Hauptmerkm. | Surface Mount, Right Angle 250V 4 1 1.5mm 2A 4P -25℃~+85℃ Tin Beige 1x4P SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins RoHS |
| Datenblatt | HDGC HDGC1501WR-S-4P-2 |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Vorrätig: 40
40 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 20+ | $ 0.0354 | $ 0.71 |
| 200+ | $ 0.0276 | $ 5.52 |
| 1,200+ | $ 0.0233 | $ 27.96 |
| 2,400+ | $ 0.0207 | $ 49.68 |
| 9,600+ | $ 0.0184 | $ 176.64 |
| 20,400+ | $ 0.0172 | $ 350.88 |
Standardgehäuse1200/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 2A | |
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Hersteller | HDGC | |
| Verp. | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Current Rating | 2A |
| Typ | Beschreibung | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Number of PINs | 4P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.



