LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Nisshinbo Micro Devices Inc. NJM8080G-TE2 product image
Abbildung ähnlich

Nisshinbo Micro Devices Inc. NJM8080G-TE2

Hersteller
Herst.-Teilenr.
NJM8080G-TE2
LCSC-Nr.
C4548938
Verp.
SOP-8
Kundennummer
Hauptmerkm.
2-Channel SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatenblattNisshinbo Micro Devices Inc. NJM8080G-TE2
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.1552$ 0.16
200+$ 0.0601$ 12.02
500+$ 0.058$ 29.00
1,000+$ 0.0569$ 56.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
HerstellerNisshinbo Micro Devices Inc.
Verp.SOP-8
Quiescent Current-
Total Harmonic Distortion + Noise (THD+N)0.0005%
FeaturesESD protection
Number of Inputs-
Signal-to-Noise Ratio-
Speaker Channels2-Channel
Efficiency-
Output Power-
Operating Temperature-40℃~+125℃
Voltage - Supply-18V~-2V;2V~18V
Class-
Power Supply Rejection Ratio (PSRR)110dB

Beschreibung

KI-Übersetzung

The NJM8080 is dual operational amplifier designed for audio applications. Finely refines to every detail from Si-wafer to circuit layout, stick in a thorough improvement in sound quality. The NJM8080 features high resolution and crispy-clear high frequency sound, which can fully perform the digital sound source with loss-less.

Features low noise, wide gain-bandwidth, low distortion and high output current, and various reliabilities and conveniences are improved. Can widely be used as the standard audio operational amplifier.

Merkmale

KI-Übersetzung
  • Supply Voltage ±2V to ±18V
  • Low Input Noise Voltage 5nV/√Hz typ. at f = 1kHz
  • Wide Gain Bandwidth Product 15 MHz typ.
  • Low Distortion 0.0005% typ.
  • Slew Rate 5V/μs typ.
  • Bipolar Technology
  • Package Outline SOP8, MSOP8 (TVSP8), thin type SSOP8
  • Internal ESD Protection Human Body Model (HBM) ±2000V typ.
  • Wide Temperature Range -40°C to 125°C

Anwendungen

KI-Übersetzung
  • Home Audio
  • Car Audio
  • Active Filters
  • Servo Control Amplifiers
  • Headphone Amplifiers