Dream CNS CNS-TX8-315M
| Producent | Dream CNSAsian Brands |
| Nr części prod. | CNS-TX8-315M |
| Nr LCSC | C45384899 |
| Opak. | Through Hole |
| Numer Klienta | |
| Klucz. cechy | Wireless ASK Transmitter Module |
| Karta Katalogowa | Dream CNS CNS-TX8-315M |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | Dream CNS | |
| Opak. | Through Hole | |
| Model | Transmit | |
| Output Power(Max) | 17dBm | |
| Frequency Range | 315MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -110dBm | |
| Communication Distance | 300m | |
| Modulation System | ASK | |
| Features | - | |
| Current Of Transmitting | 20mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | Dream CNS | |
| Opak. | Through Hole | |
| Model | Transmit | |
| Output Power(Max) | 17dBm | |
| Frequency Range | 315MHz | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Opis | |
|---|---|---|
| Antenna Type | - | |
| Sensitivity | -110dBm | |
| Communication Distance | 300m | |
| Modulation System | ASK | |
| Features | - | |
| Current Of Transmitting | 20mA | |
| Operating Temperature | -40℃~+85℃ |
Opis
The CNS-TX8 wireless ASK transmitter module is a wireless transmission PCB built with a surface acoustic wave resonator and a high-power RF circuit. The module draws current only when a key is pressed, offering extremely low standby power consumption and ease of use. Compatible with common ASK super-regenerative or superheterodyne receiver circuits, it delivers high frequency stability. Its data port connects directly to the data signal of an MCU or wireless encoder IC, enabling straightforward conversion and transmission of data to wireless signals. This significantly reduces the development workload for wireless products and makes the production process more efficient and streamlined.
Funkcje
- High transmit power, greater than 40mW
- Wide operating voltage range: 1.8V to 3.6V
- Operating frequencies: 315MHz and 433MHz
- SAW frequency stabilization, frequency stability ±50KHz, stable operating frequency
- Paired with RXB8 receiver module, communication range up to 600 meters
- Low standby power consumption: 20mA current draw during transmission, near-zero current consumption with no data transmission
- Operating temperature range: -20℃ to +70℃
- Dimensions: 11×16×5.5mm
- Frequency stability: ±75KHz
- Modulation rate: 1KB/S
- Input signal: TTL level
Zastosowania
- Automotive remote door switches
- Remote door openers
- Wireless security alarms
- Remote curtain controllers
- Wireless industrial controllers
- Wireless data transmission
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | Dream CNS | |
| Opak. | Through Hole | |
| Model | Transmit | |
| Output Power(Max) | 17dBm | |
| Frequency Range | 315MHz | |
| Voltage - Supply | 1.8V~3.6V | |
| Antenna Type | - | |
| Sensitivity | -110dBm | |
| Communication Distance | 300m | |
| Modulation System | ASK | |
| Features | - | |
| Current Of Transmitting | 20mA | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | RF and Wireless/RF Transceiver Modules and Modems | |
| Producent | Dream CNS | |
| Opak. | Through Hole | |
| Model | Transmit | |
| Output Power(Max) | 17dBm | |
| Frequency Range | 315MHz | |
| Voltage - Supply | 1.8V~3.6V |
| Typ | Opis | |
|---|---|---|
| Antenna Type | - | |
| Sensitivity | -110dBm | |
| Communication Distance | 300m | |
| Modulation System | ASK | |
| Features | - | |
| Current Of Transmitting | 20mA | |
| Operating Temperature | -40℃~+85℃ |
Opis
The CNS-TX8 wireless ASK transmitter module is a wireless transmission PCB built with a surface acoustic wave resonator and a high-power RF circuit. The module draws current only when a key is pressed, offering extremely low standby power consumption and ease of use. Compatible with common ASK super-regenerative or superheterodyne receiver circuits, it delivers high frequency stability. Its data port connects directly to the data signal of an MCU or wireless encoder IC, enabling straightforward conversion and transmission of data to wireless signals. This significantly reduces the development workload for wireless products and makes the production process more efficient and streamlined.
Funkcje
- High transmit power, greater than 40mW
- Wide operating voltage range: 1.8V to 3.6V
- Operating frequencies: 315MHz and 433MHz
- SAW frequency stabilization, frequency stability ±50KHz, stable operating frequency
- Paired with RXB8 receiver module, communication range up to 600 meters
- Low standby power consumption: 20mA current draw during transmission, near-zero current consumption with no data transmission
- Operating temperature range: -20℃ to +70℃
- Dimensions: 11×16×5.5mm
- Frequency stability: ±75KHz
- Modulation rate: 1KB/S
- Input signal: TTL level
Zastosowania
- Automotive remote door switches
- Remote door openers
- Wireless security alarms
- Remote curtain controllers
- Wireless industrial controllers
- Wireless data transmission
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



