MSKSEMI SM4T15CA-MS
| Hersteller | MSKSEMIAsian Brands |
| Herst.-Teilenr. | SM4T15CA-MS |
| LCSC-Nr. | C45367219 |
| Verp. | SMA(DO-214AC) |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 12.8VWM 21.2VC SMA(DO-214AC) |
| Datenblatt | MSKSEMI SM4T15CA-MS |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 4 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MSKSEMI | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MSKSEMI | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated die construction
- Available in unidirectional and bidirectional versions
- Excellent clamping capability
- Fast response time
- Plastic material meets UL flammability rating 94V-0
Vorrätig: 500
500 Ab Lager, sofort versandfertig
Minimum: 10Vielfaches: 10Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 10+ | $ 0.0769 | $ 0.77 |
| 100+ | $ 0.0613 | $ 6.13 |
| 300+ | $ 0.0535 | $ 16.05 |
| 2,000+ | $ 0.0477 | $ 95.40 |
| 4,000+ | $ 0.043 | $ 172.00 |
| 10,000+ | $ 0.0407 | $ 407.00 |
Standardgehäuse2000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MSKSEMI | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | MSKSEMI | |
| Verp. | SMA(DO-214AC) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Glass passivated die construction
- Available in unidirectional and bidirectional versions
- Excellent clamping capability
- Fast response time
- Plastic material meets UL flammability rating 94V-0
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| P4SMA15CA(MS) | MSKSEMI | SMA | 20 | $ 0.032 | ||
| SMAJ13CA | MSKSEMI | SMA | 1,060 | $ 0.0297 | ||
| SMAJ12CA | MSKSEMI | SMA | 6,700 | $0.0326 $0.0343 | ||
| P4SMA16CA(MS) | MSKSEMI | SMA | 1,320 | $0.0594 $0.0659 |



