ADI ADG2436BCPZ-REEL7
| Hersteller | |
| Herst.-Teilenr. | ADG2436BCPZ-REEL7 |
| LCSC-Nr. | C43736051 |
| Verp. | LFCSP-16(4x4) |
| Kundennummer | |
| Hauptmerkm. | 950mΩ 2 LFCSP-16(4x4) Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datenblatt | ADI ADG2436BCPZ-REEL7 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | ADI | |
| Verp. | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 950mΩ | |
| Voltage - Supply | 4.5V~16.5V;5V~16.5V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | 100pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | ADI | |
| Verp. | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Ron | 950mΩ | |
| Voltage - Supply | 4.5V~16.5V;5V~16.5V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | 100pF |
Beschreibung
The ADG2436 is an analog multiplexer comprising two independently selectable SPDT switches. The EN input is used to disable all switches. In multiplexer applications, both switches feature break-before-make switching action. Each channel conducts equally in both directions when enabled, and the input signal range of each switch extends from VSS to VDD - 2V. When the switches are disabled, signal levels up to the supply voltage are blocked. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic inputs, requiring no separate digital logic supply pin. The on-resistance characteristic is exceptionally flat across the entire analog input range, ensuring good linearity and low distortion when switching audio signals.
Merkmale
- Low on-resistance: 0.5 Ω
- High continuous current carrying capacity up to 847 mA
- Flat on-resistance across the full signal range: 0.003 Ω
- Total harmonic distortion of -108 dB at 1 kHz
- Improved on-resistance to on-capacitance balance
- Low on-resistance and low on-capacitance
- Compatible with 1.8V, 3.3V, and 5V logic levels
- 16-lead, 4 mm × 4 mm LFCSP package
- Pin-compatible with ADG1436
- Fully specified at ±15V, +12V, ±5V, and +5V/-12V supplies
- Operable from asymmetric supplies
- Analog signal range from VSS to VDD - 2V
Anwendungen
- Automated test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 18.3367 | $ 18.34 |
| 10+ | $ 17.5746 | $ 175.75 |
| 30+ | $ 16.257 | $ 487.71 |
| 100+ | $ 15.1066 | $ 1510.66 |
Standardgehäuse1500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | ADI | |
| Verp. | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 950mΩ | |
| Voltage - Supply | 4.5V~16.5V;5V~16.5V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | 100pF |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Hersteller | ADI | |
| Verp. | LFCSP-16(4x4) | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Ron | 950mΩ | |
| Voltage - Supply | 4.5V~16.5V;5V~16.5V | |
| Number of Channels | 2 | |
| Propagation Delay | - | |
| Con | 100pF |
Beschreibung
The ADG2436 is an analog multiplexer comprising two independently selectable SPDT switches. The EN input is used to disable all switches. In multiplexer applications, both switches feature break-before-make switching action. Each channel conducts equally in both directions when enabled, and the input signal range of each switch extends from VSS to VDD - 2V. When the switches are disabled, signal levels up to the supply voltage are blocked. The digital inputs are compatible with 5V, 3.3V, and 1.8V logic inputs, requiring no separate digital logic supply pin. The on-resistance characteristic is exceptionally flat across the entire analog input range, ensuring good linearity and low distortion when switching audio signals.
Merkmale
- Low on-resistance: 0.5 Ω
- High continuous current carrying capacity up to 847 mA
- Flat on-resistance across the full signal range: 0.003 Ω
- Total harmonic distortion of -108 dB at 1 kHz
- Improved on-resistance to on-capacitance balance
- Low on-resistance and low on-capacitance
- Compatible with 1.8V, 3.3V, and 5V logic levels
- 16-lead, 4 mm × 4 mm LFCSP package
- Pin-compatible with ADG1436
- Fully specified at ±15V, +12V, ±5V, and +5V/-12V supplies
- Operable from asymmetric supplies
- Analog signal range from VSS to VDD - 2V
Anwendungen
- Automated test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
C43736051 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



