MAXIM MAX412BEPA+
| Hersteller | |
| Herst.-Teilenr. | MAX412BEPA+ |
| LCSC-Nr. | C4369351 |
| Verp. | PDIP-8 |
| Kundennummer | |
| Hauptmerkm. | PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datenblatt | MAXIM MAX412BEPA+ |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM | |
| Verp. | PDIP-8 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | PDIP-8 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- The MAX410/MAX412/MAX414 single/dual/quad op amps set a new standard for noise performance in high-speed, low-voltage systems.
- Input voltage-noise density is guaranteed to be less than 2.4nV/√Hz at 1kHz.
- A unique design not only combines low noise with ±5V operation, but also consumes 2.5mA supply current per amplifier.
- Low-voltage operation is guaranteed with an output voltage swing of 7.3VP-P into 2kΩ from ±5V supplies.
- The MAX410/MAX412/MAX414 also operate from supply voltages between ±2.4V and ±5V for greater supply flexibility.
- Unity-gain stability, 28MHz bandwidth, and 4.5V/μs slew rate ensure low-noise performance in a wide variety of wideband and measurement applications.
- The MAX410/MAX412/MAX414 are available in DIP and SO packages in the industry-standard single/dual/quad op amp pin configurations.
- The single comes in an ultrasmall TDFN package (3mm×3mm).
- Voltage Noise: 2.4nV/√Hz (max) at 1kHz
- 2.5mA Supply Current Per Amplifier
- Low Supply Voltage Operation: ±2.4V to ±5V
- 28MHz Unity-Gain Bandwidth
- 4.5V/μs Slew Rate
- 250μV (max) Offset Voltage (MAX410/MAX412)
- 115dB (min) Voltage Gain
- Available in an Ultra-Small TDFN Package
Anwendungen
KI-Übersetzung
- Low-Noise Frequency Synthesizers
- Infrared Detectors
- High-Quality Audio Amplifiers
- Ultra Low-Noise Instrumentation Amplifiers
- Bridge Signal Conditioning
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.2578 | $ 7.26 |
| 200+ | $ 2.8098 | $ 561.96 |
| 500+ | $ 2.7098 | $ 1354.90 |
| 1,000+ | $ 2.6613 | $ 2661.30 |
Standardgehäuse50/Full Tube | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM | |
| Verp. | PDIP-8 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Hersteller | MAXIM |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | PDIP-8 |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- The MAX410/MAX412/MAX414 single/dual/quad op amps set a new standard for noise performance in high-speed, low-voltage systems.
- Input voltage-noise density is guaranteed to be less than 2.4nV/√Hz at 1kHz.
- A unique design not only combines low noise with ±5V operation, but also consumes 2.5mA supply current per amplifier.
- Low-voltage operation is guaranteed with an output voltage swing of 7.3VP-P into 2kΩ from ±5V supplies.
- The MAX410/MAX412/MAX414 also operate from supply voltages between ±2.4V and ±5V for greater supply flexibility.
- Unity-gain stability, 28MHz bandwidth, and 4.5V/μs slew rate ensure low-noise performance in a wide variety of wideband and measurement applications.
- The MAX410/MAX412/MAX414 are available in DIP and SO packages in the industry-standard single/dual/quad op amp pin configurations.
- The single comes in an ultrasmall TDFN package (3mm×3mm).
- Voltage Noise: 2.4nV/√Hz (max) at 1kHz
- 2.5mA Supply Current Per Amplifier
- Low Supply Voltage Operation: ±2.4V to ±5V
- 28MHz Unity-Gain Bandwidth
- 4.5V/μs Slew Rate
- 250μV (max) Offset Voltage (MAX410/MAX412)
- 115dB (min) Voltage Gain
- Available in an Ultra-Small TDFN Package
Anwendungen
KI-Übersetzung
- Low-Noise Frequency Synthesizers
- Infrared Detectors
- High-Quality Audio Amplifiers
- Ultra Low-Noise Instrumentation Amplifiers
- Bridge Signal Conditioning
C4369351 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

