LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B7B15STI product image
Images for reference only

VISHAY M55342E11B7B15STI

Manufacturer
MPN
M55342E11B7B15STI
LCSC Part #
C4346089
Packaging
-
Customer #
Key Attributes
RES 7.15kΩ ±0.1% 50W
DatasheetVISHAY M55342E11B7B15STI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.7177$ 23.72
200+$ 9.178$ 1835.60
500+$ 8.8567$ 4428.35
1,000+$ 8.6975$ 8697.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance7.15kΩ
Power(Watts)50W
Temperature Coefficient±25ppm/℃
Tolerance±0.1%