PANASONIC ERA-6VPB1242V
| 제조업체 | |
| 제조사 품번 | ERA-6VPB1242V |
| LCSC 번호 | C4268544 |
| 포장 | 0805 |
| 고객 번호 | |
| 주요 제원 | RES 12400Ω ±0.1% 0.25W 0805 |
| 데이터시트 | PANASONIC ERA-6VPB1242V |
| 대체 부품 | 10 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4kΩ |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.2156 | $ 0.22 |
| 200+ | $ 0.0835 | $ 16.70 |
| 500+ | $ 0.0805 | $ 40.25 |
| 1,000+ | $ 0.0791 | $ 79.10 |
표준 패키지5000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Passives/Resistors/Chip Resistor - Surface Mount | |
| 제조업체 | PANASONIC | |
| 포장 | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4kΩ |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| ERJPB6B1242V | PANASONIC | 0805 | 1,215 | $ 0.0927 | ||
| ERA-6VRB1242V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| ERA-6VEB1242V | PANASONIC | 0805 | 0 | $ 0.2162 | ||
| 1-2176093-3 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| ERA-6VRW1242V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| RA73F2A12K4BTD | TE Connectivity | 0805 | 0 | $ 0.4685 | ||
| RA73F2A12K4BTDF | TE Connectivity | 0805 | 0 | $ 0.8459 | ||
| PLTT0805Z1242AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z1242QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z1242LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

