ElecSuper ESTVS2200DRVRH
| Hersteller | ElecSuperAsian Brands |
| Herst.-Teilenr. | ESTVS2200DRVRH |
| LCSC-Nr. | C42400189 |
| Verp. | DFN-6-EP(2x2) |
| Kundennummer | |
| Hauptmerkm. | 22V~24V DFN-6-EP(2x2) Surge Protection Devices (SPDs) |
| Datenblatt | ElecSuper ESTVS2200DRVRH |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | ElecSuper | |
| Verp. | DFN-6-EP(2x2) | |
| Number of Lines | - | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - | |
| Voltage Rating | 22V~24V | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | ElecSuper | |
| Verp. | DFN-6-EP(2x2) | |
| Number of Lines | - | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | Integrated FET |
| Typ | Beschreibung | |
|---|---|---|
| Trigger Current | - | |
| Voltage Rating | 22V~24V | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection |
Beschreibung
ElecSuper Transient Diverter Surge Suppressor (TDS) ESTVS2200DRVRH is designed to protect systems operating at 22V and 24V against overvoltage (EOS) events. It features precise and consistent trigger voltage, excellent clamping performance, and stable temperature characteristics, providing comprehensive system protection. When an EOS event occurs, the trigger circuit accurately activates the built-in shunt FET. Due to the extremely low on-resistance of the built-in shunt FET, the clamping voltage of the ESTVS2200DRVRH remains nearly constant across the rated peak pulse current range. Unlike conventional TVS diodes, the TDS dissipates minimal surge energy and efficiently diverts overvoltage and overcurrent events to ground through its inherent characteristics, thereby avoiding additional thermal dissipation.
The ESTVS2200DRVRH is designed to protect power buses operating at up to 22V and 24V, with a rated transient peak current of 120A (tp = 8/20μs). It is housed in a compact DΠΔN 2mm×2mm×0.68mm 6-lead package, offering significant PCB space savings compared to conventional solutions.
Merkmale
- IEC 61000-4-2 Level 4 ESD Protection ±30KV Contact Discharge ±30KV Air Discharge
- High peak pulse current capability: 120A (tp = 8/20μs) per IEC 61000-4-5
- High peak pulse current capability: 7A IEC 61643-321 (10/1000 µs)
- Near-constant clamping voltage across rated peak pulse current range and temperature range
- Operating voltage: 22V, 24V
- Low leakage current: 10nA Typ@22V
- Low capacitance: 200pF Typ@22V
Anwendungen
- USB PD
- USB Type-C
- IoT Devices
- Storage Devices
- Industrial Equipment
- Laptops and Tablets
- Input protection for load switches and overvoltage protection ICs
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8071 | $ 0.81 |
| 200+ | $ 0.3223 | $ 64.46 |
| 500+ | $ 0.3114 | $ 155.70 |
| 1,000+ | $ 0.3068 | $ 306.80 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | ElecSuper | |
| Verp. | DFN-6-EP(2x2) | |
| Number of Lines | - | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | Integrated FET | |
| Trigger Current | - | |
| Voltage Rating | 22V~24V | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Hersteller | ElecSuper | |
| Verp. | DFN-6-EP(2x2) | |
| Number of Lines | - | |
| Operating temperature | -40℃~+125℃ | |
| FET Type | Integrated FET |
| Typ | Beschreibung | |
|---|---|---|
| Trigger Current | - | |
| Voltage Rating | 22V~24V | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - | |
| Features | Overvoltage clamping protection |
Beschreibung
ElecSuper Transient Diverter Surge Suppressor (TDS) ESTVS2200DRVRH is designed to protect systems operating at 22V and 24V against overvoltage (EOS) events. It features precise and consistent trigger voltage, excellent clamping performance, and stable temperature characteristics, providing comprehensive system protection. When an EOS event occurs, the trigger circuit accurately activates the built-in shunt FET. Due to the extremely low on-resistance of the built-in shunt FET, the clamping voltage of the ESTVS2200DRVRH remains nearly constant across the rated peak pulse current range. Unlike conventional TVS diodes, the TDS dissipates minimal surge energy and efficiently diverts overvoltage and overcurrent events to ground through its inherent characteristics, thereby avoiding additional thermal dissipation.
The ESTVS2200DRVRH is designed to protect power buses operating at up to 22V and 24V, with a rated transient peak current of 120A (tp = 8/20μs). It is housed in a compact DΠΔN 2mm×2mm×0.68mm 6-lead package, offering significant PCB space savings compared to conventional solutions.
Merkmale
- IEC 61000-4-2 Level 4 ESD Protection ±30KV Contact Discharge ±30KV Air Discharge
- High peak pulse current capability: 120A (tp = 8/20μs) per IEC 61000-4-5
- High peak pulse current capability: 7A IEC 61643-321 (10/1000 µs)
- Near-constant clamping voltage across rated peak pulse current range and temperature range
- Operating voltage: 22V, 24V
- Low leakage current: 10nA Typ@22V
- Low capacitance: 200pF Typ@22V
Anwendungen
- USB PD
- USB Type-C
- IoT Devices
- Storage Devices
- Industrial Equipment
- Laptops and Tablets
- Input protection for load switches and overvoltage protection ICs
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Typ | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

