JNJOPTO JNJ-L-3036FW30-66014-SL-J2
| Hersteller | JNJOPTOAsian Brands |
| Herst.-Teilenr. | JNJ-L-3036FW30-66014-SL-J2 |
| LCSC-Nr. | C42389864 |
| Verp. | SMD2835 |
| Kundennummer | |
| Hauptmerkm. | 30° 8cd 70mA Red 2.6V 660nm SMD2835 LED Indication - Discrete |
| Datenblatt | JNJOPTO JNJ-L-3036FW30-66014-SL-J2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 8cd | |
| Forward Current | 70mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.6V | |
| Wavelength | 660nm | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 8cd | |
| Forward Current | 70mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.6V | |
| Wavelength | 660nm | |
| Diode Configuration | - |
Beschreibung
This product uses colorless transparent silicone as encapsulant, with a 3036 package lead frame. The emission color is red light at a wavelength of 660nm, the chip size is 14mil×14mil, the viewing angle is 30 degrees, and the material is electrostatic sensitive. The following precautions must be observed during use: storage conditions, handling methods, thermal management, cleaning procedures, and electrical characteristics. For example, before opening the package, LEDs should be stored in an environment of 30℃/60%RH or below; only the lead frame body may be contacted when gripping the LED; excessive drive current will cause the LED junction temperature to exceed its limit value, requiring the LED package device to be mounted on a metal-core PCB; for cleaning, gently wipe with a soft cloth dampened with alcohol; reverse driving of LEDs is not permitted.
Anwendungen
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.0609 | $ 0.30 |
| 50+ | $ 0.0596 | $ 2.98 |
| 150+ | $ 0.0587 | $ 8.81 |
| 500+ | $ 0.0578 | $ 28.90 |
Standardgehäuse2000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 8cd | |
| Forward Current | 70mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.6V | |
| Wavelength | 660nm | |
| Diode Configuration | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | JNJOPTO | |
| Verp. | SMD2835 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 8cd | |
| Forward Current | 70mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.6V | |
| Wavelength | 660nm | |
| Diode Configuration | - |
Beschreibung
This product uses colorless transparent silicone as encapsulant, with a 3036 package lead frame. The emission color is red light at a wavelength of 660nm, the chip size is 14mil×14mil, the viewing angle is 30 degrees, and the material is electrostatic sensitive. The following precautions must be observed during use: storage conditions, handling methods, thermal management, cleaning procedures, and electrical characteristics. For example, before opening the package, LEDs should be stored in an environment of 30℃/60%RH or below; only the lead frame body may be contacted when gripping the LED; excessive drive current will cause the LED junction temperature to exceed its limit value, requiring the LED package device to be mounted on a metal-core PCB; for cleaning, gently wipe with a soft cloth dampened with alcohol; reverse driving of LEDs is not permitted.
Anwendungen
- Fiber optic communications
- Remote control devices
- Specialty lighting
- Display backlighting
- Security surveillance
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



