LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Shanghai Prisemi Elec PESDHC2FD5VBHL product image
  • PESDHC2FD5VBHL thumbnail 1
  • PESDHC2FD5VBHL thumbnail 2
  • PESDHC2FD5VBHL thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

Shanghai Prisemi Elec PESDHC2FD5VBHL

Hersteller
Herst.-Teilenr.
PESDHC2FD5VBHL
LCSC-Nr.
C42377813
Verp.
DFN1006-2L
Kundennummer
Hauptmerkm.
ESD DIODE 5VWM 13VC DFN1006-2L
DatenblattShanghai Prisemi Elec PESDHC2FD5VBHL
Vorrätig: 2,480
2,480 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
20+$ 0.0219$ 0.44
200+$ 0.0173$ 3.46
600+$ 0.0147$ 8.82
2,000+$ 0.0132$ 26.40
10,000+$ 0.0119$ 119.00
20,000+$ 0.0111$ 222.00
Standardgehäuse10000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerShanghai Prisemi Elec
Verp.DFN1006-2L
Clamping Voltage13V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)40A@8/20us
Peak Pulse Power Dissipation (Ppp)450W@8/20us
Number of Channels1
Voltage - Breakdown7.5V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Beschreibung

KI-Übersetzung

The PESDHC2FD5VBHL protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, low operating voltage. It gives designer the flexibility to protect one bi-directional line in applications where arrays are not practical.

Merkmale

KI-Übersetzung
  • 450W peak pulse power per line (tP = 8/20 μs)
  • DFN1006-2L package
  • Response time is typically < ↑ ns
  • Bidirectional configurations
  • Low clamping voltage
  • RoHS compliant
  • Transient protection for data lines to IEC 61000-4-2(ESD) ±30 kV (air), ± 30 kV (contact); IEC 61000-4-5 (Lightning) 40 A (8/20 μs)

Anwendungen

KI-Übersetzung
  • Cell phone handsets and accessories
  • Personal digital assistants (PDA’s)
  • Notebooks, desktops, and servers
  • Portable instrumentation
  • Cordless phones
  • Digital cameras
  • Peripherals