Guestgood GP9301B-F400-D1V9-SW
| Produttore | GuestgoodAsian Brands |
| Cod. Prod. | GP9301B-F400-D1V9-SW |
| Cod. LCSC | C42375376 |
| Imballo | SOP-8 |
| Numero Cliente | |
| Attr. chiave | 0-10V/PWM/Resistor to 0%-100%PWM |
| Scheda Tecnica | Guestgood GP9301B-F400-D1V9-SW |
| Conformità RoHS | 2 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Produttore | Guestgood | |
| Imballo | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Produttore | Guestgood | |
| Imballo | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.
Caratteristiche
Traduzione AI
- GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
- GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
- Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
- Input PWM signal high level: >2.7V.
- Built-in 100uA pull-up current on input signal VIN pin.
- Output PWM signal frequency range: 1Hz to 1MHz.
- During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
- Output PWM signal high level: 5V.
- Maximum PWM duty cycle error: <1%.
- PWM duty cycle linearity error: <0.5%.
- Supply voltage: 10V - 40V.
- Power consumption: 5mA @TYP.
- Start-up time: <2ms.
- Operating temperature: -40°C to 125°C.
Applicazioni
Traduzione AI
- DC motor speed control
- LED dimming
- Industrial analog signal isolation
- Inverter
- Power supply
Disponibile: 100
100 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 0.6229 | $ 0.62 |
| 10+ | $ 0.5029 | $ 5.03 |
| 30+ | $ 0.4413 | $ 13.24 |
| 100+ | $ 0.3812 | $ 38.12 |
| 500+ | $ 0.3456 | $ 172.80 |
| 1,000+ | $ 0.3261 | $ 326.10 |
Package Standard100/Full Tube | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Produttore | Guestgood | |
| Imballo | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Produttore | Guestgood | |
| Imballo | SOP-8 | |
| Features | - | |
| Number of Channels | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Interface | - | |
| ChipType | PWM-to-Analog Converter | |
| Voltage - Supply | 10V~40V | |
| Quiescent Current | 5mA | |
| Resolution (Bits) | -;1MHz |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
GP9301B is an analog-to-PWM signal converter, functionally equivalent to an ADC with PWM output. The device linearly converts a 0V to 10V analog voltage into a PWM signal with a duty cycle ranging from 0% to 100%, with a duty cycle linearity error of less than 0.5%. It also supports 100K resistor and PWM signal inputs. GP9301BM is a capacitive isolation-enabled variant.
Caratteristiche
Traduzione AI
- GP9301B linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal output.
- GP9301BM linearly converts 0V to 10V analog voltage input into 0% - 100% duty cycle PWM signal, then outputs the PWM signal after high-frequency modulation, for capacitive isolation applications.
- Input signal compatible with 0 - 10V, PWM, 100KΩ resistor.
- Input PWM signal high level: >2.7V.
- Built-in 100uA pull-up current on input signal VIN pin.
- Output PWM signal frequency range: 1Hz to 1MHz.
- During fast power-up/down, ensure VCC supply voltage drops below 1.5V before restarting.
- Output PWM signal high level: 5V.
- Maximum PWM duty cycle error: <1%.
- PWM duty cycle linearity error: <0.5%.
- Supply voltage: 10V - 40V.
- Power consumption: 5mA @TYP.
- Start-up time: <2ms.
- Operating temperature: -40°C to 125°C.
Applicazioni
Traduzione AI
- DC motor speed control
- LED dimming
- Industrial analog signal isolation
- Inverter
- Power supply
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



