TE Connectivity CPF0603B11K5E
| Producent | |
| Nr części prod. | CPF0603B11K5E |
| Nr LCSC | C4221629 |
| Opak. | 0603 |
| Numer Klienta | |
| Klucz. cechy | RES 11.5kΩ ±0.1% 62.5mW 0603 |
| Karta Katalogowa | TE Connectivity CPF0603B11K5E |
| Części alternatywne | 20 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0603 | |
| Power(Watts) | 62.5mW |
| Typ | Opis | |
|---|---|---|
| Resistance | 11.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Opis
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Funkcje
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Zastosowania
Communications, Industrial Control, Instrumentation, Medical
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.1207 | $ 0.12 |
| 200+ | $ 0.0468 | $ 9.36 |
| 500+ | $ 0.0451 | $ 22.55 |
| 1,000+ | $ 0.0443 | $ 44.30 |
Standardowa Obudowa5000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 11.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Producent | TE Connectivity | |
| Opak. | 0603 | |
| Power(Watts) | 62.5mW |
| Typ | Opis | |
|---|---|---|
| Resistance | 11.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Opis
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Funkcje
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Zastosowania
Communications, Industrial Control, Instrumentation, Medical
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| RT0603BRD0711K5L | YAGEO | 0603 | 9,940 | $ 0.0484 | ||
| PTFR0603B11K5P9 | RESI | 0603 | 4,430 | $ 0.1154 | ||
| AR03BTCX1152 | Viking | 0603 | 2,440 | $ 0.0314 | ||
| TNPW060311K5BEEA | VISHAY | 0603 | 75 | $ 0.2277 | ||
| CPF0603B11K5E1 | TE Connectivity | 0603 | 0 | $ 0.2168 | ||
| RN73R1JTTD1152B25 | KOA | 0603 | 0 | $ 0.0466 | ||
| ERA-3AEB1152V | PANASONIC | 0603 | 0 | $ 0.0226 | ||
| BLU0603-1152-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.0963 | ||
| RNCF0603BKE11K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RNCF0603BTE11K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RG1608P-1152-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 | ||
| TNPW060311K5BEEN | VISHAY | 0603 | 0 | $ 0.3443 | ||
| TD03G1152BT | FH | 0603 | 0 | $ 0.0255 | ||
| AT0603BRD0711K5L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB1152V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| PAT0603E1152BST1 | VISHAY | 0603 | 0 | $ 0.271 | ||
| 2176089-6 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| M55342E12B11B5RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B11B5RT0 | VISHAY | 0603 | 0 | $ 6.7212 | ||
| RGT1608P-1152-B-T5 | SUSUMU | 0603 | 0 | $ 0.0867 |

