Nexperia PMEG2005AEL-QYL
| Hersteller | |
| Herst.-Teilenr. | PMEG2005AEL-QYL |
| LCSC-Nr. | C41863077 |
| Verp. | SOD-882 |
| Kundennummer | |
| Hauptmerkm. | 20V 1 Independent 440mV@500mA 500mA SOD-882 Single Diodes RoHS |
| Datenblatt | Nexperia PMEG2005AEL-QYL |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Nexperia | |
| Verp. | SOD-882 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 440mV@500mA | |
| Reverse Leakage Current (Ir) | 1.5mA@20V | |
| Current - Rectified | 500mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Nexperia | |
| Verp. | SOD-882 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | - |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 440mV@500mA | |
| Reverse Leakage Current (Ir) | 1.5mA@20V | |
| Current - Rectified | 500mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection encapsulated in a SOD882 leadless ultra small plastic package.
Merkmale
KI-Übersetzung
- Forward current: 0.5 A
- Reverse voltage: 20 V
- Ultra low forward voltage
- Leadless ultra small plastic package
- Power dissipation comparable to SOT23
Anwendungen
KI-Übersetzung
- Ultra high- speed switching
- Voltage clamping
- Protection circuits
- Low voltage rectification
- High efficiency DC- to- DC conversion
- Low power consumption applications
Nicht vorrätig
Benachrichtigen
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2307 | $ 1.15 |
| 50+ | $ 0.2289 | $ 11.45 |
| 150+ | $ 0.2277 | $ 34.16 |
| 500+ | $ 0.2265 | $ 113.25 |
Standardgehäuse10000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Nexperia | |
| Verp. | SOD-882 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | - | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 440mV@500mA | |
| Reverse Leakage Current (Ir) | 1.5mA@20V | |
| Current - Rectified | 500mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | Nexperia | |
| Verp. | SOD-882 | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Operating Junction Temperature Range | - |
| Typ | Beschreibung | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 440mV@500mA | |
| Reverse Leakage Current (Ir) | 1.5mA@20V | |
| Current - Rectified | 500mA | |
| Non-Repetitive Peak Forward Surge Current | 3A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an integrated guard ring for stress protection encapsulated in a SOD882 leadless ultra small plastic package.
Merkmale
KI-Übersetzung
- Forward current: 0.5 A
- Reverse voltage: 20 V
- Ultra low forward voltage
- Leadless ultra small plastic package
- Power dissipation comparable to SOT23
Anwendungen
KI-Übersetzung
- Ultra high- speed switching
- Voltage clamping
- Protection circuits
- Low voltage rectification
- High efficiency DC- to- DC conversion
- Low power consumption applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| PMEG2005AELD,315 | Nexperia | SOD-882D | 4 | $ 0.5097 | ||
| PMEG2005EL,315 | Nexperia | SOD-882 | 7,115 | $ 0.0957 | ||
| PMEG2005ELD,315 | Nexperia | SOD-882D | 3,980 | $ 0.0847 | ||
| PMEG3005EL,315 | Nexperia | SOD-882 | 60,185 | $ 0.1264 | ||
| PMEG3010AESAYL | Nexperia | SOD-995 | 5 | $ 0.2954 | ||
| PMEG2005AEL,315 | Nexperia | SOD-882 | 0 | $ 0.0362 | ||
| PMEG3005EL-QYL | Nexperia | DFN1006-2 | 0 | $ 0.1105 | ||
| VSKY05201006-G4-08 | VISHAY | CLP-1006-2L | 0 | $ 0.0733 | ||
| BAS 3005S-02LRH E6327 | Infineon | TSLP-2 | 0 | $ 0.2501 | ||
| VSKY05301006-G4-08 | VISHAY | CLP-1006-2L | 0 | $ 0.4923 |

