TE Connectivity CPF0201B20K5E
| Produttore | |
| Cod. Prod. | CPF0201B20K5E |
| Cod. LCSC | C4149831 |
| Imballo | 0201 |
| Numero Cliente | |
| Attr. chiave | RES 20.5kΩ ±0.1% 31.25mW 0201 |
| Scheda Tecnica | TE Connectivity CPF0201B20K5E |
| Parti alternative | 3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 20.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 20.5kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.2024 | $ 0.20 |
| 200+ | $ 0.0784 | $ 15.68 |
| 500+ | $ 0.0756 | $ 37.80 |
| 1,000+ | $ 0.0742 | $ 74.20 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 20.5kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Resistors/Chip Resistor - Surface Mount | |
| Produttore | TE Connectivity | |
| Imballo | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 20.5kΩ |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Descrizione
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Caratteristiche
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applicazioni
Communications, Industrial Control, Instrumentation, Medical
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CPF0201B20K5E1 | TE Connectivity | 0201 | 0 | $ 0.2498 | ||
| RNCF0201BTE20K5 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.1395 | ||
| RG0603P-2052-B-T10 | SUSUMU | 0201 | 0 | $ 0.2428 |

